+ 85 C RF Switch ICs

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 92In Stock
Min.: 1
Mult.: 1
: 100

SP8T 0 Hz 3.5 GHz 1.9 dB 33 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP5T IL .45dB Iso >31dB 3 769In Stock
Min.: 1
Mult.: 1
: 3 000

SP5T 100 MHz 3 GHz 0.6 dB 26 dB - 40 C + 85 C SMD/SMT Si SKY13415 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 607In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 3 480In Stock
Min.: 1
Mult.: 1
: 1 000

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4 050In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 1 938In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 1.794 GHz 0.4 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3 943In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 5000 MHz, 50? 103In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 5 GHz 1.5 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs MSWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T 28In Stock
Min.: 1
Mult.: 1
: 100

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Min.: 1
Mult.: 1
: 100

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH 4 500In Stock
Min.: 1
Mult.: 1
: 4 500

SP5T 400 MHz 6 GHz 1.05 dB 48 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP3T,DIE,AlGaAs,2-18GHz 50In Stock
Min.: 50
Mult.: 50

1.6 dB - 40 C + 85 C
Analog Devices RF Switch ICs GaAs MMIC SPST Switch 178In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 6 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC550 Cut Tape
Qorvo RF Switch ICs SP4T, LTE, RFFE 9 560In Stock
Min.: 1
Mult.: 1
: 10 000

SP4T 617 MHz 6 GHz 0.55 dB 34 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8013Q Reel, Cut Tape
Infineon Technologies RF Switch ICs 0.6GHz to 2.7GHz, 2G/3G/4G Bi-Directional Coupler IC 4 132In Stock
Min.: 1
Mult.: 1
: 15 000

SPST 600 MHz 2.7 GHz 0.2 dB - 40 C + 85 C SMD/SMT TSNP-6 Si Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel
Analog Devices HMC546MS8GETR
Analog Devices RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz 196In Stock
Min.: 1
Mult.: 1
: 500

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1 178In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP6T 26.5 GHz 0.6 dB - 273 C + 85 C Screw
Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 21 pin WL-CSP (200um solder ball)Industrial TempTape and Reel (Qty 250) 397In Stock
Min.: 1
Mult.: 1
: 250

SP4T 26 GHz 1.3 dB - 40 C + 85 C SMD/SMT WLCSP-21 MM5230 Reel, Cut Tape
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 324In Stock
Min.: 1
Mult.: 1
: 250

DP3T 3.1 dB - 40 C + 85 C SMD/SMT LGA-226 MM5622 Reel, Cut Tape
Microchip Technology MMS008PP3
Microchip Technology RF Switch ICs MMIC, SP4T, DC-8 Ghz; QFN pkg 24In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 1.7 dB 43 dB - 40 C + 85 C SMD/SMT GaAs Waffle
CEL CG2185X2
CEL RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET 403In Stock
Min.: 1
Mult.: 1

SPDT 2 GHz 6 GHz 0.4 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) 64In Stock
Min.: 1
Mult.: 1
: 250

0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay Reel, Cut Tape
ABRACON RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN 4 659In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 100 MHz 8.5 GHz 0.9 dB 30 dB - 40 C + 85 C SMD/SMT DFN-8 GaAs ASWD-S2 Reel, Cut Tape, MouseReel