+ 85 C RF Switch ICs

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 729In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 93In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray

pSemi RF Switch ICs Instrumentation Switch 14 342In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 9 kHz 13 GHz 1.85 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 4 599In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP5T, High Power, Reflective, 50ohm RF Switch 1 721In Stock
Min.: 1
Mult.: 1
: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Open Reflective, Tuning Switch 19 881In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 5 MHz 3 GHz 0.5 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz 100 929In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.6 dB 16 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13330 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 300KHz-6.0GHz SPDT GaAs IL .35dB 86 688In Stock
144 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 300 kHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKY13374 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 8 890In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SWITCH, SOI, SP2T 5 760In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 6 GHz 0.8 dB - 40 C + 85 C SMD/SMT QFN-12 SKY85781 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar)Industrial TempTape and Reel (Qty 250) 169In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 31 077In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 562In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 4 499In Stock
1 000Expected 17/03/2027
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14 963In Stock
84 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8 656In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18 280In Stock
18 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 26 351In Stock
12 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 5 864In Stock
Min.: 1
Mult.: 1
: 7 500

SPDT 100 MHz 6 GHz 0.39 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 43 438In Stock
Min.: 1
Mult.: 1
: 15 000

SP3T 100 MHz 6 GHz 0.65 dB 15 dB - 40 C + 85 C SMD/SMT TSNP-8 Si Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 316In Stock
1 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC-12 GHz DPDT 65In Stock
Min.: 1
Mult.: 1

DPDT 0 Hz 12 GHz 1.9 dB 35 dB - 40 C + 85 C SMD/SMT Si CMD273 Reel
Mini-Circuits RF Switch ICs SP4T REFL DR 50-OHM 2.7GHZRoHS 825In Stock
Min.: 1
Mult.: 1
: 500

SP4T 5 MHz 2.7 GHz 0.6 dB 27 dB - 40 C + 85 C SMD/SMT MCLP-14 Si JSW4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP6T REFL DR 50-OHM 3GHz RoHS 705In Stock
Min.: 1
Mult.: 1
: 500

SP6T 5 MHz 2.7 GHz 0.6 dB 27 dB - 40 C + 85 C SMD/SMT MCLP-14 Si JSW6 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 706In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel