+ 85 C RF Switch ICs

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs 1GHz SPST SwitchReflective) I.C. 180In Stock
300Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 480

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG902 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 115In Stock
Min.: 1
Mult.: 1
Max.: 115

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 210In Stock
Min.: 1
Mult.: 1
Max.: 210

SP4T 2.5 GHz - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Tube
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 342In Stock
Min.: 1
Mult.: 1
Max.: 342
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 464In Stock
300Expected 08/10/2026
Min.: 1
Mult.: 1
Max.: 764

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Tube
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 5In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 1 005
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2GHz 2:1 MUX (Reflective) I.C. 169In Stock
Min.: 1
Mult.: 1
Max.: 169
: 1 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 292In Stock
Min.: 1
Mult.: 1
Max.: 292

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 204In Stock
490Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 694

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 409In Stock
150Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 559

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 108In Stock
Min.: 1
Mult.: 1
Max.: 108

SPDT 4 GHz - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Tube
Analog Devices RF Switch ICs DC to 34 GHz, SPDT MEMS Switches 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Tray
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 38In Stock
Min.: 1
Mult.: 1
Max.: 38
: 1 500

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 5In Stock
2 000Expected 24/03/2027
Min.: 1
Mult.: 1
Max.: 2 005
: 500

SP4T 100 MHz 30 GHz 2.6 dB 55 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs SPST, 0.5-3GHz 211In Stock
Min.: 1
Mult.: 1
Max.: 211

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Cut Tape
Analog Devices RF Switch ICs SPST, 0.5-3GHz 80In Stock
Min.: 1
Mult.: 1
Max.: 80
: 500

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 149In Stock
Min.: 1
Mult.: 1
Max.: 200

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC 128In Stock
456Expected 11/02/2027
Min.: 1
Mult.: 1
Max.: 584

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC241 Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 1 505

SP8T 0 Hz 8 GHz 2.2 dB 28 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC321A Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 505
: 500

SP8T 0 Hz 8 GHz 2.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC321A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 136In Stock
Min.: 1
Mult.: 1
Max.: 136

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 39In Stock
Min.: 1
Mult.: 1
Max.: 39
: 500

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4 600In Stock
30 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 7 500

SPDT 500 MHz 6 GHz 0.68 dB 20 dB - 30 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs P2P RFFE SP5T 155In Stock
Min.: 1
Mult.: 1
: 100

SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape

pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 59In Stock
18 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel