SMD/SMT RF Switch ICs

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Skyworks Solutions, Inc. RF Switch ICs WIFI SP3T,Automotive version of SKY13586 7 483In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 2.4 GHz 2.5 GHz 0.75 dB 35 dB SMD/SMT MLP-8 Si AEC-Q100 SKYA21039 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 167In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 4 333In Stock
18 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 259In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 874In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 1 218In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 7 569In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 8 963In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 3 254In Stock
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 5 439In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz 1 893In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 6 GHz 0.75 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1806K75-TE1
Nisshinbo RF Switch ICs 1bit SPDT Switch IC GaAs MMIC 1.8V 3 772In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.4 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1806 Reel, Cut Tape, MouseReel
Nisshinbo NJG1809ME7-TE1
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 1.35 to 5.0V 32dBm 2 590In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 6 GHz 0.5 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1809ME7 Reel, Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH 16 520In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 100 MHz 6 GHz 0.46 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 2 071In Stock
7 500Expected 17/09/2026
Min.: 1
Mult.: 1
: 7 500

SP4T 400 MHz 6 GHz 2.05 dB 14 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 3 309In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 400 MHz 6 GHz 2.05 dB 14 dB - 40 C + 85 C SMD/SMT TSLP-10 Si Reel, Cut Tape
Infineon Technologies RF Switch ICs ANTENNA DEVICES 52In Stock
7 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 7 500

SPST SMD/SMT TSLP-10-3 Reel, Cut Tape, MouseReel
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 9 493In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape, MouseReel
Qorvo QPC8019QTR13
Qorvo RF Switch ICs Automotive Broadband High Frequency SPDT 7 618In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 10 000

SPDT 617 MHz 8 GHz 0.6 dB - 40 C + 105 C SMD/SMT QPC8019Q Reel, Cut Tape, MouseReel
Qorvo TGS2353-2
Qorvo RF Switch ICs DC-18GHz SPDT IL <1.5dB GaN 50In Stock
Min.: 50
Mult.: 50

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT Die Si TGS2353 Gel Pack
Skyworks Solutions, Inc. SKY13411-374LF
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz DPDT GaAs IL .6dB Iso 23.5dB 4 649In Stock
6 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

DPDT 100 MHz 6 GHz 0.9 dB 14 dB - 40 C + 85 C SMD/SMT GaAs SKY13411 Reel, Cut Tape, MouseReel
MACOM MASW-003100-11920W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 300In Stock
Min.: 50
Mult.: 50

SP3T 50 MHz 26.5 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Si MASW Waffle
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 4500 MHz, 50? 50In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

SPDT 300 MHz 4.5 GHz 1.2 dB - 55 C + 100 C SMD/SMT 3.25 mm x 3.25 mm M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 19In Stock
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

SPDT 0 Hz 2.5 GHz 1.2 dB 33 dB - 55 C + 85 C SMD/SMT Si RSW Reel, Cut Tape, MouseReel