100 uA RF Switch ICs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Qorvo RF Switch ICs 0.1-8GHz SP8T Switch 35In Stock
Min.: 1
Mult.: 1
: 100

SP8T 100 MHz 8 GHz 1.25 dB 55 dB - 55 C + 105 C SMD/SMT QFN-20 QPC2180 Reel, Cut Tape
Qorvo RF Switch ICs 0.02-15GHz SPDT 7In Stock
100Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 15 GHz 0.81 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2320 Reel, Cut Tape
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch 539In Stock
Min.: 1
Mult.: 1
: 100

SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 206In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 767In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 4 310In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SP4T IL .98dB 2 935In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP4T 5 MHz 6 GHz 1.2 dB 45.5 dB - 40 C + 105 C SMD/SMT QFN-24 Si QPC6044 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SPDT IL .45dB Max. 13 708In Stock
15 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SPDT 5 MHz 6 GHz 0.75 dB 21 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW1012 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50?
50Expected 23/11/2026
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT 50.8 mm x 38.1 mm x 15.24 mm ZSWA4 Tray
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50 ohm
50On Order
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT ZSWA4 Bulk
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
3 913Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 400

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Cut Tape
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel
Qorvo RF Switch ICs 0.1-8GHz SP8T Switch Non-Stocked Lead-Time 20 Weeks
Min.: 750
Mult.: 750
: 750
SP8T 100 MHz 8 GHz 1.25 dB 55 dB - 55 C + 105 C SMD/SMT QFN-20 QPC2180 Reel
Qorvo RF Switch ICs 0.02-15GHz SPDT Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
SPDT 20 MHz 15 GHz 0.81 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2320 Reel