Cut Tape RF Switch ICs

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch
27 708On Order
Min.: 1
Mult.: 1
: 2 000

SPDT 10 MHz 4 GHz 1 dB 37 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch
27 325Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 9 kHz 13 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm Instrumentation Switch
26 951Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm Instrumentation Switch
8 415Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz
406 835On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 3 GHz 0.5 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS213 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6GHz SP3T GaAs IL .5dB @2.5GHz
105 015On Order
Min.: 1
Mult.: 1
: 3 000

SP3T 20 MHz 6 GHz 0.8 dB 25 dB - 40 C + 100 C SMD/SMT QFN-8 GaAs SKY13317 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SP3T IL .45dB -40C +105C
113 981Expected 18/01/2027
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 6 GHz 0.8 dB 22 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKY13588 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-7.0GHz ISO 27dB IL .7dB @3.5GHz
8 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 7 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
3 301On Order
Min.: 1
Mult.: 1
: 500

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C
18 000Expected 19/03/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz
18 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.55 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES
33 033On Order
Min.: 1
Mult.: 1
: 4 500

DPDT 100 MHz 6 GHz 1.1 dB 31 dB - 40 C + 85 C SMD/SMT ATSLP-10 Si Reel, Cut Tape, MouseReel
Qorvo QPC2040SR
Qorvo RF Switch ICs 8-12 GHz,10W,High Pwr GaN SPDT Switch
400On Order
Min.: 1
Mult.: 1
: 100

Si QPC2040 Reel, Cut Tape
pSemi PE42524B-X
pSemi RF Switch ICs SPDT, 40GHz, High Iso, Reflective, Flip Chip Die
357Expected 18/06/2027
Min.: 1
Mult.: 1
: 500

UltraCMOS Reel, Cut Tape, MouseReel
MACOM MASW-004103-13650P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 41dB
1 380Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Module Si MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHz RoHS
7 000On Order
Min.: 1
Mult.: 1
: 500

SPDT 5 MHz 6 GHz 0.57 dB 21 dB - 40 C + 85 C SMD/SMT MCLP-12 Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS
1 770On Order
Min.: 1
Mult.: 1
: 500

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS
2 978On Order
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 3 GHz 0.6 dB 18 dB - 40 C + 85 C SMD/SMT 3 mm x 2 mm x 0.89 mm Si VSW2 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs
6 088On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 700 MHz 6 GHz 0.65 dB 25 dB - 40 C + 105 C SMD/SMT EQFN12-E4 GaAs NJG1817ME4 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit
16Expected 25/08/2026
Min.: 1
Mult.: 1

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Cut Tape
Analog Devices RF Switch ICs 0.1-6GHz High Isolation SP5T
1 465On Order
Min.: 1
Mult.: 1

SP5T 100 MHz 6 GHz 1.8 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5250 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC
1 000Expected 11/02/2027
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC241 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz
500Expected 06/10/2026
Min.: 1
Mult.: 1

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Cut Tape
Analog Devices RF Switch ICs 3 Watt SPDT T/R Switch SMT, DC - 6 GHz
1 000Expected 12/02/2027
Min.: 1
Mult.: 1

SPDT 0 Hz 6 GHz 0.7 dB 32 dB - 40 C + 85 C SMD/SMT MS8G-8 GaAs HMC536 Cut Tape
Infineon Technologies RF Switch ICs ANTENNA DEVICES
4 499Expected 14/09/2026
Min.: 1
Mult.: 1
: 4 500

4P4T SMD/SMT WLGA-18-1 Reel, Cut Tape, MouseReel