SP4T RF Switch ICs

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs Silicon SP4T, Reflective, 60 GHz, 24dBm 124In Stock
Min.: 1
Mult.: 1

SP4T 1 GHz 60 GHz 3.2 dB 42 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5054 Cut Tape
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11 975In Stock
Min.: 1
Mult.: 1
: 12 000

SP4T 7.125 GHz SMD/SMT TSNP-10-9 Reel, Cut Tape
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 4 310In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw 463In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 44 GHz 3.2 dB 35 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5042 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, low cut 336In Stock
Min.: 1
Mult.: 1

SP4T 9 kHz 44 GHz 2.5 dB 36 dB - 40 C + 105 C SMD/SMT Si ADRF5043 Cut Tape
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 780In Stock
Min.: 1
Mult.: 1
Max.: 100

SP4T 100 MHz 30 GHz 2.6 dB 43 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Cut Tape
Analog Devices RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit 413In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz 469In Stock
Min.: 1
Mult.: 1

SP4T 9 kHz 44 GHz 2.7 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si Cut Tape
Analog Devices RF Switch ICs DC-8 GHz SP4T -V Non-Reflective Switch 969In Stock
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 8 GHz 2.1 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC344 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT 825In Stock
2 908On Order
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 148In Stock
320Expected 31/08/2026
Min.: 1
Mult.: 1

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 361In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm RF Switch 5 691In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 30 MHz 6 GHz 1.9 dB 32 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Open Reflective, Tuning Switch 19 881In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 5 MHz 3 GHz 0.5 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs Dual Band SP4T 3G/4G/LTE WLAN 33 780In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 100 MHz 6 GHz 1.1 dB 30 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13575 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar)Industrial TempTape and Reel (Qty 250) 169In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 5 210In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 400 MHz 7.125 GHz SMD/SMT Si Reel, Cut Tape
Qorvo RF Switch ICs Automotive RFFE GSM SP4T Switch 3 544In Stock
Min.: 1
Mult.: 1
: 5 000

SP4T 600 MHz 6 GHz 1.55 dB - 40 C + 105 C SMD/SMT AEC-Q100 QPC8020Q Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 316In Stock
1 500Expected 13/08/2026
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SP4T DRVR ABSORP .03-6GHz 2 558In Stock
Min.: 1
Mult.: 1
: 500

SP4T 30 MHz 6 GHz 1.9 dB 32 dB - 40 C + 105 C SMD/SMT QFN-24 Si HSWA4 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 896In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 2 962In Stock
Min.: 1
Mult.: 1
: 1 500

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 262In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC 333In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC241 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, 508In Stock
Min.: 1
Mult.: 1
Max.: 50

SP4T 0 Hz 3.5 GHz 1 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-16 GaAs HMC241 Cut Tape