5.25 V RF Switch ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) 64In Stock
Min.: 1
Mult.: 1
: 250

0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay Reel, Cut Tape
Analog Devices RF Switch ICs High Linearity SP4T, 3.8GHz, 1us 696In Stock
Min.: 1
Mult.: 1

1.8 GHz 3.8 GHz 0.42 dB 30 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5347 Cut Tape
Mini-Circuits RF Switch ICs Reflective SPDT, SMT Solid State Switch, DC - 4500 MHz, 50? 449In Stock
Min.: 1
Mult.: 1
: 500

SPDT 4.5 GHz 1.4 dB 48 dB - 55 C + 100 C SMD/SMT MCLP-8 GaAs PHEMT M3SW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High Linearity SP4T, 3.8GHz, 1us 79In Stock
Min.: 1
Mult.: 1
: 750

1.8 GHz 3.8 GHz 0.42 dB 30 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5347 Reel, Cut Tape
Mini-Circuits RF Switch ICs 0.01-6GHz MMIC SPDT SWITCH 963In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 6 GHz 1.3 dB 32 dB - 55 C + 100 C SMD/SMT MCLP-12 Si M3SWA2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 0.1-6GHz High Isolation SP5T
1 465On Order
Min.: 1
Mult.: 1

SP5T 100 MHz 6 GHz 1.8 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5250 Cut Tape
Mini-Circuits RF Switch ICs Absorptive SP8T, Solid State Switch, 0.1 - 18 GHz, 50 Ohm Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SP8T 100 MHz 18 GHz 6.5 dB - 10 C + 60 C Screw Mount TTL Bulk
Analog Devices RF Switch ICs High Linearity SP4T, 3.8GHz, 1us Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

1.8 GHz 3.8 GHz 0.42 dB 30 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5347 Reel
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial Temp Non-Stocked
Min.: 1
Mult.: 1
No
0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay