RF System on a Chip - SoC

Results: 1 705
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Mounting Style Packaging
Qorvo RF System on a Chip - SoC NEXT-GEN SIP FOLLOWING QM35725 2 043In Stock
Cut Tape
14,73 €
13,08 €
12,05 €
11,25 €
Reel
7,69 €
Min.: 1
Mult.: 1
: 3 000
ARM Cortex M33 62.4 Mb/s 1.14 V 3.6 V BGA-74 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85 C, QFN40 4 937In Stock
Cut Tape
3,78 €
2,85 €
2,62 €
2,36 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 2 500
ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC ATM34 SoC, 4x4 BGA,93balls, 2.5M NVM SR (Small Reel) 525In Stock
Cut Tape
4,80 €
3,65 €
3,37 €
3,05 €
Reel
2,77 €
Min.: 1
Mult.: 1
: 1 000
Low Power Bluetooth ARM Cortex M33F 2.402 GHz to 2.48 GHz 2 Mb/s 10 dBm 1.7 V 3.465 V 1.5 mA 12.5 mA - 40 C + 85 C BGA-93 SMD/SMT Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +4 dBm, Secure Vault High, 20-bit ADC +125C, CSP42 5 312In Stock
Cut Tape
6,63 €
5,11 €
4,73 €
4,32 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 6 000
- 106.2 dBm 1.71 V 3.8 V 4.2 mA 11 mA 1536 kB - 40 C + 125 C WLCSP-42 SMD/SMT Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, XOUT, QFN40 5 320In Stock
Cut Tape
6,03 €
4,63 €
4,27 €
3,88 €
Reel
3,50 €
Min.: 1
Mult.: 1
: 2 500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-40 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 12 034In Stock
6,25 €
4,80 €
4,69 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 78 MHz 1.71 V 3.8 V - 40 C + 125 C QFN-48 SMD/SMT Tray
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C6, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, QFN 40-pin, 5*5 mm 3 211In Stock
1,80 €
1,64 €
Min.: 1
Mult.: 1
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN40 2 417In Stock
4,29 €
3,38 €
3,11 €
2,81 €
Min.: 1
Mult.: 1
BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-40 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 18 655In Stock
Cut Tape
3,85 €
3,03 €
2,79 €
2,51 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 260 518In Stock
Cut Tape
4,21 €
4,17 €
4,14 €
3,77 €
3,58 €
Reel
3,58 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 4 872In Stock
6,04 €
4,64 €
4,28 €
3,89 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 8 860In Stock
3,87 €
3,09 €
2,81 €
2,60 €
Min.: 1
Mult.: 1
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 199 113In Stock
Cut Tape
1,30 €
1,26 €
1,24 €
1,23 €
1,20 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 9 302In Stock
Cut Tape
13,68 €
10,71 €
9,97 €
9,16 €
Reel
7,88 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 SMD/SMT Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO, +125C 26 925In Stock
Cut Tape
10,19 €
7,94 €
7,38 €
6,77 €
Reel
5,85 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 740In Stock
5 000Expected 30/12/2026
4,91 €
3,37 €
3,14 €
2,77 €
Min.: 1
Mult.: 1
2.412 GHz to 2.484 GHz 250 kbps 21 dBm - 106 dBm 3 V 3.6 V 82 mA 354 mA 8 MB - 40 C + 105 C QFN-32 SMD/SMT
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.4MB SRAM, -20 to +60 C, 146-pin BGA 4 947In Stock
8,05 €
6,68 €
6,24 €
5,65 €
Min.: 1
Mult.: 1
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC 2 335In Stock
6,58 €
6,02 €
Min.: 1
Mult.: 1
Bluetooth 5.0 8051 2.4 GHz 2 Mbps 11 dBm - 90 dBm 1.14 V 1.26 V 49 mA 59 mA 2 MB - 40 C + 85 C BGA-82 SMD/SMT Tray
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit Ar m Cortex -M0+ Bluet 4 298In Stock
Cut Tape
2,88 €
2,34 €
2,18 €
1,98 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 3 000
BLE 5.3 ARM Cortex M0+ 2.4 GHz 8 dBm 1.71 V 3.8 V 512 kB - 40 C + 125 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Companion IC with RF for passive and active Wi-Fi scanning 4 252In Stock
Cut Tape
3,56 €
2,68 €
2,47 €
2,23 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 3 000
2.4 GHz to 5 GHz Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11 789In Stock
Cut Tape
6,64 €
5,76 €
5,45 €
5,01 €
Reel
4,77 €
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN48 175In Stock
7,41 €
5,74 €
5,32 €
4,87 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN48 1 153In Stock
Cut Tape
5,51 €
4,23 €
3,91 €
3,55 €
Reel
3,20 €
Min.: 1
Mult.: 1
: 2 500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, +125C, QFN40 1 948In Stock
5,30 €
4,04 €
3,73 €
3,37 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1 MB - 40 C + 125 C QFN-40 SMD/SMT Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 477In Stock
1,81 €
1,64 €
1,50 €
Min.: 1
Mult.: 1
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-32 SMD/SMT Tray