32 bit RF System on a Chip - SoC

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Telink RF System on a Chip - SoC 2.4G Proprietary, 24 pin QFN
2 944In Stock
Min.: 1
Mult.: 1
: 3 000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 1 369In Stock
Min.: 1
Mult.: 1
: 4 000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB, 8 MB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 2 312In Stock
Min.: 1
Mult.: 1
: 4 000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-32, mesh 490In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM 371In Stock
Min.: 1
Mult.: 1

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-WR1443FQIGABLRQ1 158In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 576 kB - 40 C + 125 C FCBGA-161 AEC-Q100 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABL 175In Stock
Min.: 1
Mult.: 1
: 1 000

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12.5 dBm 1.14 V 1.32 V 1.5 MB - 40 C + 105 C FCBGA-161 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC RSL10 RadioSoC Ultra Low Power BLE5 2 977In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 2.7 mA 4.3 mA 384 kB - 40 C + 105 C QFNW-48 AEC-Q100 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 5 929In Stock
Min.: 1
Mult.: 1
: 7 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C WLCSP-33 Reel, Cut Tape
Telink RF System on a Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 24 pin QFN
2 559In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 8 dBm - 91 dBm 1.9 V 3.6 V 16 mA 25 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2 970In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G Proprietary, 32 pin QFN
2 715In Stock
Min.: 1
Mult.: 1
: 3 000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G ESL/RFID, 32 pin QFN
2 951In Stock
Min.: 1
Mult.: 1
: 3 000

ISM RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.9 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM
4 929In Stock
Min.: 1
Mult.: 1
: 5 000

ISM RISC 2.4 GHz 2 Mbps 7 dBm - 86.5 dBm 1.9 V 3.6 V 13.6 mA 25 mA 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 32-bit MCU w/integrated WiFi, 2MB Flash,640KB RAM 393In Stock
Min.: 1
Mult.: 1

Wi-Fi MIPS32 2.4 GHz 54 Mbps 21.5 dBm - 76 dBm 2.97 V 3.63 V 88 mA 287 mA 1 MB - 40 C + 85 C DQFN-132 Tray
Telink RF System on a Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2 466In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 1 MB - 40 C + 85 C TQFN-48 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 1MB Flash, temp -40? to 85?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2 752In Stock
Min.: 1
Mult.: 1
Bluetooth, Zigbee RISC 2.4 GHz 2 Mbps 10 dBm - 92.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 2MB Flash, temp -40? to 105?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2 940In Stock
Min.: 1
Mult.: 1
Bluetooth, Zigbee RISC 2.4 GHz 2 Mbps 10 dBm - 92.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 2 MB - 40 C + 85 C QFN-48
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault - High, +125C, QFN40 980In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Silicon Labs RF System on a Chip - SoC Mighty Premium SoC QFN48 2.4 G 19.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 31GPIO 258In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 93.8 dBm 1.8 V 3.8 V 8.8 mA 8.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2 484In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip 118In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 968In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Tray
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1 636In Stock
Min.: 1
Mult.: 1

LX7 2.412 GHz to 2.484 GHz 150 Mb/s 21 dBm - 97.5 dBm 3 V 3.6 V 91 mA, 93 mA 335 mA, 340 mA 2 MB - 40 C + 105 C QFN-56
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 24 GPIOs in QFN40 and 0.4mm pin pitch package 3 514In Stock
Min.: 1
Mult.: 1
: 5 000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel