1 kB RF System on a Chip - SoC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHT 4 768In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 8 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBT 863In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 8051 2.4 GHz 2 Mbps 5 dBm - 90 dBm 2 V 3.6 V 21.2 mA 26 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBR 19In Stock
Min.: 1
Mult.: 1
: 250

ISM 8051 2.4 GHz 2 Mbps 5 dBm - 90 dBm 2 V 3.6 V 21.2 mA 26 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ISM 8051 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 8 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1G Sys-on-Chip w ith MCU Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

ISM 8051 300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz 500 kbps 10 dBm - 112 dBm 16.2 mA 8 kB - 40 C + 85 C QFN-36 Tray