Reel RF System on a Chip - SoC

Results: 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOsin FCGQFN24 and 0.4mm ball pitch package 9 051In Stock
Min.: 1
Mult.: 1
: 4 000

Bluetooth ARM Cortex M0+ 2.4 GHz 2.5 dBm - 94 dBm 1.1 V 3.3 V 2.2 mA 3.5 mA 32 kB, 144 kB - 40 C + 85 C FCGQFN-24 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 6 GPIOsin WL-CSP17 and 0.5mm ball pitch package 7 607In Stock
Min.: 1
Mult.: 1
: 4 000

Bluetooth ARM Cortex M0+ 2.4 GHz 2.5 dBm - 94 dBm 1.1 V 3.3 V 2.2 mA 3.5 mA 32 kB, 144 kB - 40 C + 85 C WLCSP-17 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 1 662In Stock
Min.: 1
Mult.: 1
: 5 000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3 2 505In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 4 dBm - 85 dBm 1.8 V 3.6 V 9.7 mA 10.5 mA 256 kB - 25 C + 75 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC BLE 5 Ready OTA QFN 32 pin 6x6 2 664In Stock
Min.: 1
Mult.: 1
: 1 500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC BLE 5 Ready OTAQFN 48 pin6x6mm 1 022In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 4 024In Stock
Min.: 1
Mult.: 1
: 1 500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C WLCSP-33 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 1 672In Stock
Min.: 1
Mult.: 1
: 1 500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 1 454In Stock
Min.: 1
Mult.: 1
: 1 500

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C WLCSP-44 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 973In Stock
Min.: 1
Mult.: 1
: 1 500

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC BLE 2.4GHZ WLCSP 13" 1 949In Stock
7 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 7 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C WLCSP-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 4 078In Stock
Min.: 1
Mult.: 1
: 1 500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C WLCSP-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 4.2 & 5 NFC tag QFN 48 2 169In Stock
Min.: 1
Mult.: 1
: 1 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 787In Stock
Min.: 1
Mult.: 1
: 1 500

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 1 365In Stock
7 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 7 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 1 993In Stock
Min.: 1
Mult.: 1
: 1 500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 2 756In Stock
Min.: 1
Mult.: 1
: 4 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 690In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C AQFN-73 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC BT 5.1 SOC Multiprotocol 1 145In Stock
Min.: 1
Mult.: 1
: 800

Bluetooth AQFN-73 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 3 000In Stock
Min.: 1
Mult.: 1
: 7 000

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 - 95 dBm 1.7 V 5.5 V 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 2 347In Stock
Min.: 1
Mult.: 1
: 1 500

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 1 453In Stock
Min.: 1
Mult.: 1
: 800

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 - 95 dBm 1.7 V 5.5 V 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver 1 547In Stock
Min.: 1
Mult.: 1
: 1 500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 3 dBm - 98 dBm 1.7 V 5.5 V 2.6 mA 3.2 mA 256 kB, 1 MB - 40 C + 105 C WLCSP-94 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver 740In Stock
2 400Expected 28/12/2026
Min.: 1
Mult.: 1
: 800

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 3 dBm - 98 dBm 1.7 V 5.5 V 2.6 mA 3.2 mA 256 kB, 1 MB - 40 C + 105 C QFN-94 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package 1 817In Stock
Min.: 1
Mult.: 1
: 4 000

a Low Power Bluetooth 5.3 SoC ARM Cortex M0+ 1.8 V 3.6 V - 40 C + 105 C QFN-24 Reel, Cut Tape, MouseReel