RF Transceiver

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver Madura broad market 4T4R w/ DPD & CFR 6In Stock
14Expected 17/08/2026
Min.: 1
Mult.: 1

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Tray
Analog Devices RF Transceiver Mykonos+DPD Broad Market Release 3In Stock
Min.: 1
Mult.: 1

Wi-Fi 300 MHz to 6 GHz 1.14 V 3.465 V 1.055 A 1 A 4 dBm - 40 C + 85 C JESD204B BGA-196 Tray
Analog Devices RF Transceiver 4T2O Direct RF Transmitter and Observati 5In Stock
Min.: 1
Mult.: 1

RF Transmitter 24.75 Gb/s 950 mV 2.1 V - 40 C + 120 C Serial BGA-324 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 195In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR 700In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 368In Stock
Min.: 1
Mult.: 1
Max.: 100
: 400

20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 392In Stock
400Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

250 kb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver TRx with 1T1R + DPD 35In Stock
Min.: 1
Mult.: 1
Max.: 5

30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Tray
Analog Devices RF Transceiver High band eval for 2.8-6 GHz for DPD/CFR 5In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver Mid band eval for 650MHz-2.8GHZ DPD/CFR 5In Stock
1Expected 31/08/2026
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ 1 332In Stock
Min.: 1
Mult.: 1
Max.: 100

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Tray
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte 183In Stock
782Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 184

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver 202In Stock
888On Order
Min.: 1
Mult.: 1
Max.: 189

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray

Analog Devices RF Transceiver 1x1Radio Transceiver 339In Stock
Min.: 1
Mult.: 1

Narrow Band 30 MHz to 6 GHz 96 kb/s 975 mV 1.89 V - 40 C + 110 C SPI BGA-196 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver 94In Stock
Min.: 1
Mult.: 1

Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver 823In Stock
Min.: 1
Mult.: 1
: 750

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 395In Stock
Min.: 1
Mult.: 1

Narrow Band, SRD 842 MHz to 916 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 446In Stock
Min.: 1
Mult.: 1
: 750

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 2 229In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver 33In Stock
Min.: 1
Mult.: 1
: 2 500

ASK, FSK 862 MHz to 956 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.1 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 30In Stock
Min.: 1
Mult.: 1

Narrow Band, SRD 80 MHz to 960 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 46In Stock
Min.: 1
Mult.: 1

Narrow Band 862 MHz to 950 MHz 32.8 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 14In Stock
1 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 750

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver 39In Stock
Min.: 1
Mult.: 1

ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices ADRV9026BBCZ
Analog Devices RF Transceiver Madura Full FR
12On Order
Min.: 1
Mult.: 1

Multiband 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 217 mA 633 mA 6.4 dBm - 40 C + 110 C Serial BGA-289 Tray