+ 85 C Tray RF Transceiver

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Silicon Labs RF Transceiver TXRX SubG +20/-116dBm 6 024In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray

Microchip Technology RF Transceiver 2.4GHZ ZigBee Transceiver 567In Stock
Min.: 1
Mult.: 1

Zigbee 2.405 GHz to 2.48 GHz OQPSK 1.8 V 3.6 V 20 dBm - 40 C + 85 C SPI QFN-32 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver 5 338In Stock
Min.: 1
Mult.: 1

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 397In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 395In Stock
Min.: 1
Mult.: 1

Narrow Band, SRD 842 MHz to 916 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Nordic Semiconductor RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST 1 791In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.524 GHz 1 Mb/s GFSK 1.9 V 3.6 V 25 mA 13 mA 4 dBm - 40 C + 85 C 3-Wire QFN-24 Tray
Nordic Semiconductor RF Transceiver 1.9-3.6V 2.4GHz XCVR ENHNCD SHCKBRST 2 046In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 12.3 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20 Tray
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 437In Stock
Min.: 1
Mult.: 1
802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 Tray
Nordic Semiconductor RF Transceiver SNGL-CHP ANT SOL W/8-CH 779In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz 1 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C QFN-32 Tray
Microchip Technology RF Transceiver 2.4GHz ZigBee Transceiver 581In Stock
Min.: 1
Mult.: 1

Zigbee 2.322 GHz to 2.527 GHz 2 Mb/s OQPSK 1.8 V 3.6 V 4 dBm + 85 C SPI QFN-32 Tray
Analog Devices RF Transceiver Mykonos+DPD Broad Market Release 3In Stock
Min.: 1
Mult.: 1

Wi-Fi 300 MHz to 6 GHz 1.14 V 3.465 V 1.055 A 1 A 4 dBm - 40 C + 85 C JESD204B BGA-196 Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 394In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 195In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver TRx with 1T1R + DPD 35In Stock
Min.: 1
Mult.: 1

30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Tray
Texas Instruments RF Transceiver Four-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver four-channel 600-MH z to 12-GHz RF-samp 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 10-receive (RX) 100- MHz to 7.1-GHz RF-s 5In Stock
Min.: 1
Mult.: 1

100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 8-receiv e RF-sampling transc 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 32.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 2 034In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ 1 361In Stock
Min.: 1
Mult.: 1
Max.: 100

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Tray
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte 223In Stock
782Expected 07/08/2026
Min.: 1
Mult.: 1
Max.: 70

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver 208In Stock
510Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 40

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver 174In Stock
Min.: 1
Mult.: 1

Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 1 553In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Tray