+ 85 C RF Transceiver

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 273In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Transceiver AISG Integrated Transceiver 156In Stock
Min.: 1
Mult.: 1

AISG 2.176 MHz 115.2 kb/s OOK 3 V 5.5 V 12 dBm - 40 C + 85 C TQFN-16 Tube
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595 A 595-CC2564BYFVR 2 000In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 19 dBm - 40 C + 85 C I2S, UART DSBGA-54 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2 965In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST 1 786In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.524 GHz 1 Mb/s GFSK 1.9 V 3.6 V 25 mA 13 mA 4 dBm - 40 C + 85 C 3-Wire QFN-24 Tray
Nordic Semiconductor RF Transceiver 1.9-3.6V 2.4GHz XCVR ENHNCD SHCKBRST 2 042In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 12.3 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20 Tray
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 437In Stock
Min.: 1
Mult.: 1
802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 Tray
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 2 557In Stock
Min.: 1
Mult.: 1
: 250

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Qorvo RF Transceiver DW3120 UWB Transceiver IC, AOA 2 422In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 473In Stock
Min.: 1
Mult.: 1
ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 13.5 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 357In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 361In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape

Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band 36In Stock
Min.: 1
Mult.: 1

802.11 g/b/a WLAN 4.9 GHz to 5.875 GHz 54 Mb/s OFDM 2.7 V 3.6 V 188 mA 197 mA - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Tube
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 195In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2 123In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz 802.11g/b RF Transceive 86In Stock
Min.: 1
Mult.: 1

802.11 g/b WLAN 2.4 GHz to 2.5 GHz 11 Mb/s 2.7 V 3.6 V 20.3 dBm - 40 C + 85 C 3-Wire, Serial TQFN-48 Tube
Semtech RF Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126In Stock
Min.: 1
Mult.: 1
: 500

- 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 3 689In Stock
Min.: 1
Mult.: 1
: 4 000

802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 Reel, Cut Tape
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 8 104In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 15 631In Stock
Min.: 1
Mult.: 1
: 3 000

Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver TRx with 1T1R + DPD 35In Stock
Min.: 1
Mult.: 1
Max.: 5

30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Tray
Analog Devices RF Transceiver Low Cost 2T2R TRx 11In Stock
40Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 10

30 MHz to 6 GHz 950 mV 1.89 V 7.6 dBm - 40 C + 85 C SPI BGA-196 Tray
Broadcom / Avago RF Transceiver OWC TRx, 5Gbps, 100mm, Class 1 266In Stock
Min.: 1
Mult.: 1

0 C + 85 C 5.25 mm x 5.25 mm x 4.83 mm