Cut Tape RF Transceiver

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Qorvo RF Transceiver DW3220 UWB Transceiver IC, AOA 6 943In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 4 000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI QFN-40 Reel, Cut Tape, MouseReel

Semtech RF Transceiver RF Front End Transceiver 2 548In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 400 MHz to 510 MHz FSK, OFDM, OQPSK 2.7 V 3.6 V 18 mA 60 mA 7 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER 5 286In Stock
24 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 3 000

ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Gateway Baseband Transceiver 3 009In Stock
Min.: 1
Mult.: 1
: 3 000

FSK 50 kb/s FSK, GFSK 1.1 V 1.3 V 3.2 mA 7.2 mA - 40 C + 85 C SPI QFN-68 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4 GHZ ZigBee Transceiver 125C T&R 2 804In Stock
Min.: 1
Mult.: 1
: 5 000

Zigbee 2 Mb/s Reel, Cut Tape

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter 3 079In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape
Semtech RF Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER 2 039In Stock
Min.: 1
Mult.: 1
: 3 000

FSK 150 MHz to 960 MHz, 150 MHz to 2.7 GHz 2 Mb/s 1.8 V 3.7 V 7.8 mA 118 mA 22 dBm - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 2 396In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 600 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 17 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, Low Power sub- GHz RF Transceiver 1 704In Stock
45 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 700/800/900MHzZigBee Transceiver Toucan 3 635In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 5 000

Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver 2.4GHz ZigBee Transceiver 1 619In Stock
Min.: 1
Mult.: 1
: 5 000

Zigbee 2 Mb/s VQFN-32 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver 823In Stock
Min.: 1
Mult.: 1
: 750

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 446In Stock
Min.: 1
Mult.: 1
: 750

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 2 229In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 772In Stock
Min.: 1
Mult.: 1
: 250

Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 2 619In Stock
Min.: 1
Mult.: 1
: 3 000

Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR 1 656In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBT 2 680In Stock
9 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBT 700In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBR 1 011In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 23 mA 46 mA 6 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBT 2 280In Stock
Min.: 1
Mult.: 1
: 3 000

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 19 mA 16 dBm - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 3 186In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 24.05 GHz to 24.25 GHz 3.2 V 3.4 V 6 dBm - 40 C + 85 C TSNP-16-9 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 1 148In Stock
Min.: 1
Mult.: 1
: 5 000

Radar 61 GHz to 61.5 GHz FMCW 1.45 V 1.6 V 10 dBm - 20 C + 85 C SPI BGA-42 Reel, Cut Tape
Qorvo RF Transceiver DW3110 UWB Transceiver IC, non AOA 1 328In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape
onsemi RF Transceiver RSL15 QFN 284KB 1 473In Stock
Min.: 1
Mult.: 1
: 1 500

2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 Reel, Cut Tape