Up-Down Converters

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices Up-Down Converters Ku-Band Downconverter w/ integrated PLL/ 478In Stock
Min.: 1
Mult.: 1

Down Converters Cut Tape
Analog Devices Up-Down Converters ComSpace Microwave HIR 4In Stock
Min.: 1
Mult.: 1
Max.: 2

Microwave Upconverter 5.9 GHz to 23.6 GHz 800 MHz to 3.5 GHz 5.4 GHz to 14 GHz 13 dB 11 dBm 3.15 V to 3.45 V 340 mA + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Up-Down Converters 21.2-23.6GHz VGA Up-converter 8In Stock
Min.: 1
Mult.: 1

Up Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 14 dB SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down Converters I/Q Receiver SMT, 17 - 21 GHz 10In Stock
Min.: 1
Mult.: 1

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz I/Q Upconverter 7In Stock
Min.: 1
Mult.: 1

Up Converters 37 GHz to 40 GHz 0 Hz to 4 GHz 16.5 GHz to 22 GHz 10 dB 14 dBm 3 V 150 mA, 200 mA + 85 C SMD/SMT QFN-16 Cut Tape
Analog Devices Up-Down Converters 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter 11In Stock
Min.: 1
Mult.: 1

Up Converters 12.7 GHz to 15.4 GHz 2.8 GHz to 4 GHz 9 GHz to 12.6 GHz 21 dB 26 dBm 16.5 dB 5 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 17.5 GHz to 24 GHz, GaAs, MMIC, I/Q Downconverter 11In Stock
Min.: 1
Mult.: 1

Down Converters 17.5 GHz to 24 GHz 2.5 GHz to 3.5 GHz 7 GHz to 13.5 GHz 15 dB - 5 dBm 2.5 dB 3 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters High Band Point-to-Point Upconverter 559In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Reel, Cut Tape, MouseReel

Analog Devices Up-Down Converters Ku-Band Upconverter w/ integrated PLL/VC 202In Stock
Min.: 1
Mult.: 1

Up Converters Cut Tape
Analog Devices Up-Down Converters Down-Converter translation 175In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 1 GSPS Quadrature Modulator 205In Stock
Min.: 1
Mult.: 1

+ 85 C SMD/SMT TQFP-100 Tray
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC 12In Stock
Min.: 1
Mult.: 1

Down Converters 24 GHz to 24.25 GHz 24 GHz to 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Up-Down Converters 12.6 GHz to 15.4 GHz, GaAs, MMIC, I/Q Downconverter 5In Stock
Min.: 1
Mult.: 1

Down Converters 12.6 GHz to 15.4 GHz 2.7 GHz to 3.5 GHz 9 GHz to 12.6 GHz 15 dB - 7 dBm 2 dB 4 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz IQ lo NOISE CONVERTER 2In Stock
Min.: 1
Mult.: 1

Down Converters 37 GHz to 44 GHz 0 Hz to 4 GHz 16.5 GHz to 22 GHz 13 dB 1 dBm 3.5 dB 3 V 75 mA, 150 mA + 85 C SMD/SMT QFN-EP-16 Cut Tape
Analog Devices Up-Down Converters 5.5-8.6GHz IQ VGA UP CONVERTER 2In Stock
Min.: 1
Mult.: 1

Up Converters 5.5 GHz to 8.6 GHz 0 Hz to 3 GHz 5 GHz to 11.6 GHz 14 dB 22 dBm 12 dB 5 V 125 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz Downconverter 10In Stock
Min.: 1
Mult.: 1

LCC-16 Cut Tape
Analog Devices Up-Down Converters 17 20 GHz VGA Up-converter 8In Stock
Min.: 1
Mult.: 1

Up Converters 17.5 GHz to 19.7 GHz 0 Hz to 3.5 GHz 7.1 GHz to 11.6 GHz 14 dB 22 dB 3.3 V, 5 V 110 mA, 225 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down Converters 9-10 GHz I/Q LNC 9In Stock
Min.: 1
Mult.: 1

Down Converters 9 GHz to 10 GHz 20 MHz to 1 GHz 9 GHz to 10 GHz 13 dB - 4 dBm 2 dB 3 V 30 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters Down-Converter 27In Stock
Min.: 1
Mult.: 1

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 6 dBm 2 dB 155 mA + 85 C SMD/SMT LFCSP-24 Cut Tape

Analog Devices Up-Down Converters 17.7-19.7GHz IQ LNC 2In Stock
Min.: 1
Mult.: 1

Down Converters 17 GHz to 20 GHz 0 Hz to 3.5 GHz 7.5 GHz to 11.75 GHz 14 dB - 9 dBm 2.5 dB 3.5 V 160 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Up-Down Converters 21.2 23.6GHz IQ LNC 16In Stock
Min.: 1
Mult.: 1

Down Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 8.8 GHz to 13.5 GHz 15 dB - 8.5 dBm 2.5 dB 3.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape

Analog Devices Up-Down Converters 24.5-26.5GHz IQ LNC 10In Stock
Min.: 1
Mult.: 1

Down Converters 20 GHz to 28 GHz 0 Hz to 3.5 GHz 8.3 GHz to 15.7 GHz 14 dB - 7 dBm 3 dB 4.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices ADMV4530BCCZ
Analog Devices Up-Down Converters Dual-mode, Ka Band Upconverter with Integrated Fractional-N PLL and VCO 11In Stock
Min.: 1
Mult.: 1

Up Converters 27 GHz to 31 GHz 2.7 GHz 25.6 GHz to 30 GHz 21 dB 19 dBm 3.8 V to 4.2 V 190 mA + 85 C SMD/SMT LGA-40 Cut Tape
Analog Devices HMC6147ALC5ATR
Analog Devices Up-Down Converters 37-40GHz IQ lo NOISE CONVERTER 4In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel


Analog Devices Up-Down Converters High Band Point-to-Point Upconverter
1 063On Order
Min.: 1
Mult.: 1

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Cut Tape