0.8 mm RF System on a Chip - SoC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLQ1 869In Stock
Min.: 1
Mult.: 1
: 1 000

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 1MB Flash, temp -40? to 85?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2 752In Stock
Min.: 1
Mult.: 1
Bluetooth, Zigbee RISC 2.4 GHz 2 Mbps 10 dBm - 92.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 2MB Flash, temp -40? to 105?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2 940In Stock
Min.: 1
Mult.: 1
Bluetooth, Zigbee RISC 2.4 GHz 2 Mbps 10 dBm - 92.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 2 MB - 40 C + 85 C QFN-48

Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLRQ1 124In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Tray
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, BLE5.4, -20 to +70 C, BGA
5 000Expected 07/10/2026
Min.: 1
Mult.: 1

ARM Cortex-M55 2 Mb/s 1.71 V 2.2 V - 20 C + 70 C BGA
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -20 to +70 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4, ARM Cortex-M55 1.5 Gb/s 13 dBm - 95 dBm 1.71 V 2.2 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -40 to +85 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, -20 to +70 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V - 20 C + 70 C Reel