RF Isolators

Results: 1 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Isolation Power Rating Operation Direction Insertion Loss VSWR Mounting Style RF Series Gender Minimum Operating Temperature Maximum Operating Temperature Dimensions Impedance Contact Plating Body Material Packaging
Pasternack RF Isolators Dual Junction Isolator With 40 dB Isolation From 11 GHz to 18 GHz, 5 Watts And SMA Female Non-Stocked
1 024,81 €
Min.: 1
Mult.: 1
Bulk
Pasternack RF Isolators Isolator with 15 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Non-Stocked
859,02 €
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 15 dB 1 W, 10 W Clockwise 1.5 dB SMA Female, Female - 20 C + 70 C 2.88 mm x 9.91 mm x 8.89 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 21 dB Isolation from 12 to 15 GHz, 10 Watts and SMA Female Non-Stocked
599,17 €
555,18 €
Min.: 1
Mult.: 1
12 GHz to 15 GHz 22 dB 1 W, 10 W Clockwise 0.3 dB 1.25:1 SMA Female, Female - 40 C + 70 C 14.99 mm x 13.97 mm x 11.94 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female Non-Stocked
3 503,21 €
Min.: 1
Mult.: 1
45 GHz to 50 GHz 15 dB 2 W, 20 W Clockwise 0.8 dB 1.5:1 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 16 dB Isolation from 1 to 2 GHz, 50 Watts and N Female Non-Stocked
1 033,90 €
Min.: 1
Mult.: 1
1 GHz to 2 GHz 17 dB 10 W, 50 W Clockwise 0.8 dB N Female, Female - 20 C + 60 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 20 dB Isolation from 6 to 18 GHz, 10 Watts and SMA Female Non-Stocked
769,55 €
718,20 €
Min.: 1
Mult.: 1
6 GHz to 18 GHz 21 dB 1 W, 10 W Clockwise 3 dB 1.5:1 SMA Female, Female - 20 C + 70 C 29.97 mm x 55.88 mm x 16 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 14 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Non-Stocked
3 144,13 €
Min.: 1
Mult.: 1
40 GHz to 45 GHz 16 dB 1 W, 20 W Clockwise 0.8 dB 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators WR-112 Waveguide Isolator from 7.05 GHz to 10 GHz, 18 dB Typical Isolation, UG-138/U Cover Flange Non-Stocked Lead-Time 31 Weeks
3 146,16 €
Min.: 1
Mult.: 1
Bulk
Pasternack RF Isolators WR-75 Waveguide Isolator from 10 GHz to 15 GHz, 18 dB Typical Isolation, Cover Flange Non-Stocked Lead-Time 31 Weeks
3 006,78 €
Min.: 1
Mult.: 1
Bulk
Broadcom / Avago RF Isolators PC, 3-3,5 V, FC con. Non-Stocked Lead-Time 18 Weeks
581,96 €
Min.: 20
Mult.: 20
- 40 C + 85 C
Broadcom / Avago RF Isolators PC , 3-3,5 V ST con. Non-Stocked Lead-Time 18 Weeks
558,58 €
Min.: 20
Mult.: 20
Broadcom / Avago RF Isolators PC , 5-5,5V, ST con. Non-Stocked Lead-Time 18 Weeks
540,17 €
Min.: 20
Mult.: 20
- 40 C + 85 C
Fairview Microwave RF Isolators Isolator SMA Female with 12 dB Isolation from 2 GHz to 6 GHz Rated to 10 Watts Non-Stocked
672,83 €
600,02 €
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 dB 10 W SMA Bag
Fairview Microwave RF Isolators Isolator SMA Female With 12 dB Isolation From 2 GHz to 10 GHz Rated to 10 Watts Non-Stocked Lead-Time 14 Weeks
1 989,58 €
Min.: 1
Mult.: 1
2 GHz to 10 GHz 12 dB 10 W SMA Bag
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
849,68 €
Min.: 1
Mult.: 1
1 GHz to 2 GHz 18 dB 50 W 0.5 dB 1.3:1 Connector SMA Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Plated Copper Nickel Plated Brass Bulk
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
849,68 €
Min.: 1
Mult.: 1
1 GHz to 2 GHz Male, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
849,68 €
Min.: 1
Mult.: 1
1 GHz to 2 GHz Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
849,68 €
Min.: 1
Mult.: 1
1 GHz to 2 GHz Male, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
849,68 €
Min.: 1
Mult.: 1
1 GHz to 2 GHz Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
872,42 €
Min.: 1
Mult.: 1
1 GHz to 2 GHz Male, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF Isolators 1.20 - 1.40 GHz Isolator Non-Stocked Lead-Time 1 Week
469,56 €
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 1.20 - 1.40 GHz Isolator Non-Stocked Lead-Time 1 Week
478,69 €
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz Female, Male - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 1.20 - 1.40 GHz Isolator Non-Stocked Lead-Time 1 Week
469,56 €
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz Male, Male - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 1.40 - 1.60 GHz Isolator Non-Stocked Lead-Time 4 Weeks
504,29 €
Min.: 1
Mult.: 1
1.4 GHz to 1.6 GHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 1.40 - 1.60 GHz Isolator Non-Stocked Lead-Time 1 Week
469,56 €
Min.: 1
Mult.: 1
1.4 GHz to 1.6 GHz Male, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk