DFN-6 RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31 007In Stock
Min.: 1
Mult.: 1
: 3 000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz Gain 15dB 802.11b/g/n NF 1.1dB 3 319In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 2.8 V to 5 V 12 mA 15 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 15 dBm 9 dBm - 40 C + 85 C SKY65405 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-13GHz GaAs Gain 14.3dB NF 3dB 4 809In Stock
Min.: 1
Mult.: 1
: 2 500

10 MHz to 15 GHz 7 V 45 mA 14.3 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 14 dBm 26 dBm - 40 C + 105 C GRF3042 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-3.8GHz GaAs Gain 16dB 21 358In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5 V 50 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 34 dBm - 40 C + 105 C GRF4142 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 109 456In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 15dB 62 139In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C GRF4002 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 9 337In Stock
107 500On Order
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra High Gain Ultra LNA; 2.5 - 5.0 GHz 16 755In Stock
Min.: 1
Mult.: 1
: 2 500

2.5 GHz to 5 GHz 2.5 V to 5 V 75 mA 26.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 18.7 dBm 35 dBm - 40 C + 105 C GRF2171 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 3.8dB Gain 12dB 1 969In Stock
5 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 2.7 V to 5 V 55 mA 14.5 dB 3.5 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 17 dBm 31 dBm - 40 C + 105 C GRF2003 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver, SDARS/Compensator/GPS; 0.1 - 3.8 GHz AEC-Q100 Automotive Qualified 1 223In Stock
7 500Expected 15/09/2026
Min.: 1
Mult.: 1
: 2 500

700 MHz to 3.8 GHz 1.8 V to 5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C AEC-Q100 GRF4002 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 15 dB Gain; 0.4 - 6.0 GHz 3 926In Stock
5 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 500

400 MHz to 6 GHz 6 V 60 mA 15 dB 2.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 39 dBm - 40 C + 105 C GRF2042 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, LNA with Bypass; IEEE 802.11 a/n/ac/p, 4.9 - 6.0 GHz 1 433In Stock
Min.: 1
Mult.: 1
: 2 500

4.9 GHz to 6 GHz 2.7 V to 5 V 15 mA 14.4 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 1 dBm 25.73 dBm - 40 C + 105 C GRF2543 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Broadband Gain Block, C/X/Ku-Band; 0.1 - 12.0 GHz 975In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 12 GHz 6 V 22 mA 11 dB 5.6 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 5 dBm 18 dBm - 40 C + 85 C GRF3012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband Gain Block, C/X Band; 0.1 - 10.0 GHz 2 185In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 6 V 80 mA 13.5 dB 5.2 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 17 dBm 26.5 dBm - 40 C + 85 C GRF3016 Reel, Cut Tape

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz AEC-Q100 Automotive Qualified 1 907In Stock
Min.: 1
Mult.: 1
: 2 500
400 MHz to 4.2 GHz 5 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz 1 477In Stock
Min.: 1
Mult.: 1
: 2 500
400 MHz to 4.2 GHz 1.8 V to 6 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C GRF4012 Reel, Cut Tape
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN 2 505In Stock
Min.: 1
Mult.: 1
: 3 000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1 318In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 6 GHz 2.7 V to 8 V 100 mA 14.6 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.7 dBm 40 dBm - 40 C + 105 C AEC-Q100 GRF2012 Reel, Cut Tape

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 403In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 555In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF Amplifier Low Current LNA/Driver w/Low-Loss, Linear Bypass; 0.1 - 3.8 GHz 734In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 14 dB 1.4 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 10 dBm 19.5 dBm - 40 C + 85 C GRF2374 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Linear Amplifier 150In Stock
Min.: 1
Mult.: 1
: 2 500

3 GHz to 12.6 GHz 5 V 65 mA 12.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaN 20.6 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Power-LNA 0.7 to 0.8 GHz 2 296In Stock
Min.: 1
Mult.: 1
: 2 500
700 MHz to 9 GHz 5 V 160 mA 20.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 38.5 dBm - 40 C + 105 C GRF4015 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA/Linear Driver; 5 - 8 GHz; Broadband, ultra-low noise amplifier for WiFi 6/6E, small cell, wireless infrastructure 2 620In Stock
Min.: 1
Mult.: 1
: 2 500
5 GHz to 8 GHz 5 V 70 mA 17 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 38 dBm - 40 C + 105 C GRF2210 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Selectable Gain 2.3 to 6 GHz 2 603In Stock
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz 5 V 28 mA, 66 mA 15.8 dB, 32.4 dB 0.65 dB, 0.68 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 24.9 dBm, 32 dBm - 40 C + 115 C GRF2176 Reel, Cut Tape