LFCSP-24 RF Amplifier

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier LNA, 1-11GHz 565In Stock
Min.: 1
Mult.: 1

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 848In Stock
Min.: 1
Mult.: 1
: 1 500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1 312In Stock
Min.: 1
Mult.: 1
: 1 500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 20GHz wideband LNA 127In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Cut Tape
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 641In Stock
Min.: 1
Mult.: 1
: 1 500

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 556In Stock
274Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 100

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 1 104In Stock
Min.: 1
Mult.: 1
: 500

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 133In Stock
1 995On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 83In Stock
Min.: 1
Mult.: 1

100 kHz to 200 MHz 4.5 V to 5.5 V 24 mA 24 dB 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 37.2 dBm - 40 C + 85 C AD8432 Waffle

Analog Devices RF Amplifier DC to 28 GHz distributed LNA
196Expected 07/09/2026
Min.: 1
Mult.: 1

10 MHz to 26.5 GHz 3 V to 6 V 80 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 13.5 dBm 26 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 1 20GHz wideband LNA Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Reel
Analog Devices RF Amplifier DC to 28 GHz distributed LNA Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

10 MHz to 26.5 GHz 5 V 19 dB 4 dB SMD/SMT LFCSP-24 11.5 dBm 22 dBm - 40 C + 85 C Reel