QPA9122MTR7

Qorvo
772-QPA9122MTR7
QPA9122MTR7

Mfr.:

Description:
RF Amplifier 2.3-5.0 GHz 0.5W Driver Amp w/enhanced A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 5 GHz
5 V
120 mA
36.5 dB
SMD/SMT
LGA-16
27 dBm
QPA9122
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Part # Aliases: QPA9122M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA9122 2.3GHZ to 5.0GHZ 0.5W Driver Amplifiers

Qorvo QPA9122 2.3GHZ to 5.0GHZ 0.5W Driver Amplifiers are wideband, high gain, and high peak power driver amplifiers. The Qorvo QPA9122 offers 37dB gain at 2.6GHz with a peak power of 27dBm P3dB. These devices have a current of 95mA that provides good digital pre-distortion (DPD) with up to 160MHz instantaneous bandwidth (IBW), making the components ideal for m-MIMO applications. The QPA9122 is internally matched to 50Ω over the operating frequency band of 2.3GHz to 5.0GHz and features a shut-down function through the VPD pin. Qorvo QPA9122 2.3GHZ to 5.0GHZ, 0.5W Driver Amplifiers are available in a 16-pin 3mm x 3mm SMT package.

QPA9122M High Linearity Driver Amplifiers

Qorvo QPA9122M High Linearity Driver Amplifiers offer 36.5dB gain at 2.6GHz and achieves a peak power of 27dBm P3dB. The QPA9122M has excellent DPD linearity performance with wideband signals of up to 200MHz wide 5G NR signals, ideal for m-MIMO applications.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
2 500
Expected 24/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,69 € 12,69 €
12,57 € 125,70 €
9,97 € 249,25 €
7,87 € 787,00 €
6,48 € 1 620,00 €
5,49 € 2 745,00 €
4,78 € 4 780,00 €
Full Reel (Order in multiples of 2500)
4,41 € 11 025,00 €