MouseReel RF Amplifier

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 144In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 15 GHz 6 V 66 mA 12.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 11.2 dBm 24 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1 151In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 1.7 GHz 2.7 V 7.7 mA 10.1 dB 1.9 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.4 dBm 22.4 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 823In Stock
Min.: 1
Mult.: 1
Max.: 823
: 1 000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 70In Stock
Min.: 1
Mult.: 1
Max.: 70
: 100

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC751 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz 188In Stock
Min.: 1
Mult.: 1
Max.: 190
: 100

7.5 GHz to 26.5 GHz 3.5 V 55 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 22 dBm - 40 C + 85 C HMC962 Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2 899In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi 1 264In Stock
Min.: 1
Mult.: 1
Max.: 1 264
: 2 500

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3 465In Stock
Min.: 1
Mult.: 1
Max.: 3 465
: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr 4 499In Stock
Min.: 1
Mult.: 1
Max.: 4 499
: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 12 890In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 2 887In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 231In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Bypass LNA, 0.7-1.0 GHz 1 565In Stock
Min.: 1
Mult.: 1
: 2 500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Min.: 1
Mult.: 1
: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 694In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 411In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 541In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 40 mA 15.8 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 13.4 dBm 28 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 926In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 3.5 V 35 mA 10.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-4 InGaP 10.1 dBm 23.4 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 500In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 75.1 mA 9.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 13.5 dBm 25 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1 998In Stock
Min.: 1
Mult.: 1
: 500

1.1 GHz to 4 GHz 5 V 51 mA 12.9 dB 1.08 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.1 dBm 32.2 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 708In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 955In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 193In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 121In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 684In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel