MouseReel RF Front End

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Frequency NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Maximum Data Rate Mounting Style Package/Case Qualification Packaging
Skyworks Solutions, Inc. RF Front End 2.4GHz 802.15.4 FEM PA w / 27dBm putput 53In Stock
9 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 3 000

802.15.4, Zigbee 2.4 GHz 2.5 dB 2 V to 4.8 V 5 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Front End Range Extender FEM +13 dB RX gain 93In Stock
28 000On Order
Min.: 1
Mult.: 1
: 4 000

Bluetooth 2.36 GHz to 2.5 GHz 2.5 dB 3 V 115 mA + 105 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 2.4GHZ TRANSMIT / RECEIVE ZIGBEE RFEIC W 196In Stock
Min.: 1
Mult.: 1

3.3 V + 125 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 64QAM 802.11b/g/n 373In Stock
Min.: 1
Mult.: 1
: 3 000

802.11 b/g/n, WLAN 2.4 GHz 3.3 V, 5 V SMD/SMT QFN-16 Reel, Cut Tape, MouseReel


STMicroelectronics RF Front End Teseo V Multi frequency GNSS receiver
2 500Expected 12/03/2027
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End GPS/GNSS/BDS Pre-Filter
149 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 10 000

GPS 1.559 GHz to 1.606 GHz 1.5 dB 1.62 V to 3.6 V 4.2 mA + 85 C SMD/SMT MCM-6 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee/Thread /Bluetooth FEM
18 237Expected 06/01/2027
Min.: 1
Mult.: 1
: 6 500

RF Front End 2.4 GHz 2 dB 1.8 V to 3.6 V 97 mA + 85 C SMD/SMT MCM-22 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End CMOS 2.4GHZ TRANSMIT/RECEIVE WLAN RFeIC
5 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 500

3.3 V + 125 C 54 Mbps SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 5GHz 24dBm Gain 30 dB typ. 45Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

802.11 a/g/n, WLAN 5 GHz 2.5 dB 3.3 V 195 mA + 85 C 54 Mbps SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 802.11bgn 3.3Volt -40C +85C 62Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

2.4 GHz 3.3 V 190 mA + 85 C 11 Mbps SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End Quad-CH Intg AFE A 5 95-AFE5401TRGCRQ1 A A 595-AFE5401TRGCRQ1 Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

Radar 3 V to 3.6 V + 105 C SMD/SMT VQFN-64 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 820 to 1054MHz ISM b and Wi-SUN and mult Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000
RF Front End 820 MHz to 1.054 GHz 3 dB 3.1 V to 4.25 V 42 mA + 85 C SMD/SMT WQFN-28 Reel, Cut Tape, MouseReel

Qorvo RF Front End Automotive V2X FEM DSRC/CV2X Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-26 AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 256 QAM WLAN FEM Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

RF Front End 2.4 GHz 3.3 V, 5 V SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4 GHz RF Front End A 595-CC2591RGVT A A 595-CC2591RGVT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

802.15.4, Zigbee 2.4 GHz 4.8 dB 2 V to 3.6 V 3.4 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel