RF Mixer

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz 101In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 3 835In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Qorvo RF Mixer 4 - 8 GHz Mixer 500In Stock
Min.: 1
Mult.: 1
: 500

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 98In Stock
Min.: 1
Mult.: 1
: 100

Qorvo RF Mixer 6 - 14 GHz Mixer 592In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 2 393In Stock
Min.: 1
Mult.: 1
: 100

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 1 169In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Marki Microwave RF Mixer The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 14In Stock
75On Order
Min.: 1
Mult.: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 62In Stock
194On Order
Min.: 1
Mult.: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1

24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave RF Mixer The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond. 117In Stock
Min.: 1
Mult.: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz 0 Hz to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 8In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 29In Stock
50Expected 08/01/2027
Min.: 1
Mult.: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 32In Stock
50Expected 10/11/2026
Min.: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 22In Stock
Min.: 1
Mult.: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz 0 Hz to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 31In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 20In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1

2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 476In Stock
Min.: 1
Mult.: 1
: 100

100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm


MACOM RF Mixer Mixer, Image Reject, 8-26 GHz,T&R 142In Stock
Min.: 1
Mult.: 1
: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 162In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 150In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz 343In Stock
Min.: 1
Mult.: 1
: 100

2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 303In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm

Qorvo RF Mixer 100MHz- 2700 MHz LO 3 690In Stock
Min.: 1
Mult.: 1
: 2 500

30 MHz to 2.7 GHz 13 dB 85 MHz to 2.7 GHz 30 MHz to 2.7 GHz + 85 C - 40 C SMD/SMT QFN-32