MouseReel RF Switch ICs

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM RF Switch ICs DC-3.0GHz ISO 24dB IL .18dB @ 1GHz 328In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.35 dB 13.5 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 7 864In Stock
Min.: 1
Mult.: 1
: 7 500

SPST 100 MHz 6 GHz 0.5 dB 10 dB - 40 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Guerrilla RF RF Switch ICs .1-3.8GHz SPDT IL .43dB 3 525In Stock
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

SPDT 100 MHz 3.8 GHz 0.43 dB 22 dB - 40 C + 105 C SMD/SMT DFN-6 Si GRF6011 Reel, Cut Tape, MouseReel

CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 12 455In Stock
50 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 10 000

SPDT 50 MHz 3 GHz 0.45 dB 24 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs Reel, Cut Tape, MouseReel
CEL CG2415M6-C2
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 36 674In Stock
Min.: 1
Mult.: 1
: 9 000

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel
CEL RF Switch ICs 2.5 and 6GHz DPDT 802.11a/b/g/n/ac 4 974In Stock
10 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10 000

DPDT 50 MHz 6 GHz 0.6 dB 18 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2164X3 Reel, Cut Tape, MouseReel
CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 25 785In Stock
Min.: 1
Mult.: 1
: 9 000

SPDT 50 MHz 3 GHz 0.35 dB 23 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 14 450In Stock
Min.: 1
Mult.: 1
: 10 000

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1 085In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1649HB6
Nisshinbo RF Switch ICs 1 bit Control Medium Power SPDT Switch 360In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 1 GHz 2.5 GHz 0.45 dB 20 dB - 40 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
1 420Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R
982Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz
2 499On Order
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP4T Switch
4 480Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Reel, Cut Tape, MouseReel

Infineon Technologies RF Switch ICs CMOS SWITCH
261 111On Order
Min.: 1
Mult.: 1
: 12 000

SPDT 50 MHz 6 GHz 0.46 dB 26 dB - 40 C + 85 C SMD/SMT Si BGS12WN6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH
54 000On Order
Min.: 1
Mult.: 1
: 4 500

SP4T 400 MHz 7.125 GHz 0.52 dB - 40 C + 85 C SMD/SMT ULGA-9 BGS14M8 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
325 045On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
148 078On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Absorptive, 50ohm WiFi RF Switch
91 203Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.95 dB 41 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP3T, Low IL, Reflective, 50ohm RF Switch
15 000On Order
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 3 GHz 0.55 dB 30 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Low IL, Reflective, 50ohm RF Switch
10 866Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 50 MHz 3 GHz 1 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm Instrumentation Switch
4 568Expected 27/11/2026
Min.: 1
Mult.: 1
: 500

SP12T 9 kHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch
27 708On Order
Min.: 1
Mult.: 1
: 2 000

SPDT 10 MHz 4 GHz 1 dB 37 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch
27 325Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 9 kHz 13 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm Instrumentation Switch
26 951Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UltraCMOS Reel, Cut Tape, MouseReel