MouseReel RF Switch ICs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 3 070In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 805In Stock
500Expected 19/05/2027
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 4 524In Stock
1 000Expected 17/03/2027
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 15 000In Stock
84 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8 656In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18 282In Stock
18 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 30 351In Stock
12 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 5 864In Stock
Min.: 1
Mult.: 1
: 7 500

SPDT 100 MHz 6 GHz 0.39 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 5 280In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 7 642In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 43 564In Stock
Min.: 1
Mult.: 1
: 15 000

SP3T 100 MHz 6 GHz 0.65 dB 15 dB - 40 C + 85 C SMD/SMT TSNP-8 Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Automotive RFFE GSM SP4T Switch 3 544In Stock
Min.: 1
Mult.: 1
: 5 000

SP4T 600 MHz 6 GHz 1.55 dB - 40 C + 105 C SMD/SMT AEC-Q100 QPC8020Q Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .7-2.7GHz SPDT IL .3dB Iso 22dB 2 285In Stock
5 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 5 000

SPDT 700 MHz 2.7 GHz 0.3 dB 22 dB - 40 C + 90 C SMD/SMT Si SKY13489 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs Lower Insertion Loss Antenna Swap DPDT 3 078In Stock
Min.: 1
Mult.: 1
: 3 000

DPDT 400 MHz 5.9 GHz 0.4 dB 38 dB SMD/SMT QFN-12 Si SKY13698 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 316In Stock
1 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKYA21003
Skyworks Solutions, Inc. RF Switch ICs SPDT 1- 6 GHz SOI in a 2x2 QFN SWITCH 31 257In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.35 dB 40 dB - 40 C + 105 C SMD/SMT QFN-12 Si AEC-Q100 SKYA21003 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP 6GHz MSL3 3 441In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 6 GHz 1.6 dB 48 dB - 40 C + 105 C SMD/SMT MCLP-20 Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SP4T DRVR ABSORP .03-6GHz 2 558In Stock
Min.: 1
Mult.: 1
: 500

SP4T 30 MHz 6 GHz 1.9 dB 32 dB - 40 C + 105 C SMD/SMT QFN-24 Si HSWA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP6T REFL DR 50-OHM 3GHz RoHS 705In Stock
Min.: 1
Mult.: 1
: 500

SP6T 5 MHz 2.7 GHz 0.6 dB 27 dB - 40 C + 85 C SMD/SMT MCLP-14 Si JSW6 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs MMIC SPDT SWITCH 867In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4.5 GHz 1.4 dB 32 dB - 55 C + 100 C SMD/SMT Si M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs 0.01-6GHz MMIC SPDT SWITCH 963In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 6 GHz 1.3 dB 32 dB - 55 C + 100 C SMD/SMT MCLP-12 Si M3SWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 706In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 1 122In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS 2 501In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1 dB 46 dB - 40 C + 85 C SMD/SMT 4 mm x 4 mm x 0.9 mm Si VSWA2 Reel, Cut Tape, MouseReel