QFN-24 RF Transceiver

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Semtech RF Transceiver LoRa Smart Home low pwr 150-960MHz ISM 4 918In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 4 717In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3 570In Stock
Min.: 1
Mult.: 1
: 4 000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST 1 786In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.524 GHz 1 Mb/s GFSK 1.9 V 3.6 V 25 mA 13 mA 4 dBm - 40 C + 85 C 3-Wire QFN-24 Tray
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 73 363In Stock
Min.: 1
Mult.: 1
: 4 000

Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 2 396In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 600 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 17 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, Low Power sub- GHz RF Transceiver 1 654In Stock
45 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 2 114In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 4 864In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 726In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver Long range 2.4 GHz Wireless Transceiver 611In Stock
12 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s GFSK 1.8 V 3.7 V 8.2 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver PreProduction Sample Wireless Transceiver 537In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s FLRC, FSK, GFSK, LoRa 1.8 V 3.7 V 8.6 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA 28In Stock
15 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver 490MHZ DVK 2-LAYERS 1In Stock
Min.: 1
Mult.: 1

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Bulk
Semtech RF Transceiver Low Power Integrated UHF Transceiver Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 16 mA 120 mA 13 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

ISM 2.4 GHz to 2.524 GHz 1 Mb/s GFSK 1.9 V 3.6 V 25 mA 13 mA 4 dBm - 40 C + 85 C 3-Wire QFN-24 Reel
Nordic Semiconductor RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ISM 2.4 GHz to 2.524 GHz 1 Mb/s GFSK 1.9 V 3.6 V 25 mA 13 mA 4 dBm - 40 C + 85 C 3-Wire QFN-24 Reel
Nordic Semiconductor RF Transceiver 1.9-3.6V 2.4GHz XCVR W/EMB ANT PROTOCOL Non-Stocked
Min.: 490
Mult.: 490

ISM 2.4 GHz 1 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C QFN-24 Tray
Nordic Semiconductor RF Transceiver 1.9-3.6V 2.4GHz XCVR W/EMB ANT PROTOCOL Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

ISM 2.4 GHz 1 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C QFN-24 Reel
Nordic Semiconductor RF Transceiver 1.9-3.6V 2.4GHz XCVR W/EMB ANT PROTOCOL Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

ISM 2.4 GHz 1 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C QFN-24 Reel