IQS7222C101CSR

Azoteq
957-IQS7222C101CSR
IQS7222C101CSR

Mfr.:

Description:
Capacitive Touch Sensors 10 Channel Mutual / 8 Ch Self- Capacitive Sensor + Indictive Touch/Proximity Sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Controller
1 Channel
I2C
WLCSP-18
3 mm x 3 mm x 0.5 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Azoteq
Operating Supply Voltage: 1.71 V to 3.5 V
Product Type: Touch Sensors
Series: IQS7222C
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Tradename: ProxFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS7222C ProxFusion® Controller ICs

Azoteq IQS7222C ProxFusion® Controller ICs are sensor function appliance chips featuring multi-button application modes combined with capacitive slider and wheel capabilities. The sensors offer built-in basic functions such as automatic tuning, noise filtering, differential measurements, debounce/hysteresis, and dual direction trigger indication. The IQS7222C ICs are available in a 0.62mm2 x 0.5mm WLCSP-18 package style or a 3mm2 x 0.5mm QFN20 package. The IQS7222C ProxFusion Controller ICs are fully I2C compatible and on-chip calculations enable the IC to respond effectively even in the lowest power modes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,865 € 0,87 €
0,761 € 3,81 €
0,675 € 6,75 €
0,632 € 31,60 €
0,60 € 60,00 €
0,522 € 261,00 €
0,493 € 493,00 €
0,438 € 876,00 €
Full Reel (Order in multiples of 3000)
0,424 € 1 272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.