SOIC-16 Board Mount Current Sensors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Rating Sensor Type Response Time Accuracy Frequency Range Operating Supply Voltage Output Type Qualification
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSRatio-5V-5.4kVisolation-OCD
20In Stock
Min.: 1
Mult.: 1

50 mA Current Sense 3 us 0 Hz to 300 kHz 5 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-75AB.FSRatio-5V-5.4kVisolation-OCD 134In Stock
Min.: 1
Mult.: 1

75 mA Current Sense 3 us 0 Hz to 300 kHz 5 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-10AB.FSFixed-3.3V-5.4kVisolation-OCD
9In Stock
Min.: 1
Mult.: 1

10 mA Current Sense 0 Hz to 300 kHz 3.3 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSFixed-3.3V-5.4kVisolation-OCD
155In Stock
Min.: 1
Mult.: 1

50 mA Current Sense 0 Hz to 300 kHz 3.3 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-20AB.FSFixed-3.3V-5.4kVisolation-OCDadjusted 53In Stock
Min.: 1
Mult.: 1

20 mA Current Sense 0 Hz to 300 kHz 3.3 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSRatio-3.3V-5.4kVisolation-OCD 76In Stock
Min.: 1
Mult.: 1

50 mA Current Sense 0 Hz to 300 kHz 3.3 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-75AB.FSFixed-5V-5.4kVisolation-OCD 1 040In Stock
Min.: 1
Mult.: 1

75 mA AEC-Q100
Allegro MicroSystems Board Mount Current Sensors 120 KHZ BANDWIDTH, HIGH VOLTAGE ISOLATION 38In Stock
Min.: 1
Mult.: 1
: 1 000

9 mA Current Sense 4 us 3 V to 3.6 V Ratiometric
Allegro MicroSystems Board Mount Current Sensors AUTOMOTIVE GRADE 1MHZ BANDWIDTH CURRENT SENSOR 844In Stock
Min.: 1
Mult.: 1
: 1 000

15 mA Current Sense 0.2 us 1 MHz 5 V Analog
Allegro MicroSystems Board Mount Current Sensors XtremeSense TMR Ultra-Low Noise, <1% Total Error 16-lead SOIC Wide (20 APK; VDD = 3.3 V; Up to +85C) 190In Stock
Min.: 1
Mult.: 1
: 1 000

20 A Current Sense 0.3 us 0.7 % 1 MHz 3.3 V Analog
ACEINNA Board Mount Current Sensors 20A, 3.3V, Ratiometric, 5MHz BW, Galvanic Isolation. UL/IEC/EN62368-1 and UL1577 Certified. SOIC-16
9 858On Order
Min.: 1
Mult.: 1
: 1 000

20 A Current Sense 300 ns 0.6 % 3.3 V Analog
Allegro MicroSystems Board Mount Current Sensors 120 KHZ BANDWIDTH, HIGH VOLTAGE ISOLATION
5 930Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 000

11 mA Current Sense 4 us 5 V Ratiometric
Allegro MicroSystems ACS37002LMABTR-066B5-M
Allegro MicroSystems Board Mount Current Sensors CURRENT SENSOR IC WITH VREF AND FAULT OUTPUT
6 000Expected 31/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
66.7 A Current Sense 1.1 us 400 kHz 5 V Ratiometric
ACEINNA Board Mount Current Sensors 20A, 3.3V, Fix gain, 5MHz BW, Galvanic Isolation. UL/IEC/EN62368-1 and UL1577 Certified. SOIC-16
1 971Expected 20/11/2026
Min.: 1
Mult.: 1
: 1 000

20 A Current Sense 300 ns 0.6 % 3.3 V Analog
ACEINNA Board Mount Current Sensors 5A, 3.3V, Ratiometric, 5MHz BW, Galvanic Isolation. UL/IEC/EN62368-1 and UL1577 Certified. SOIC-16
1 780Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

5 A Current Sense 300 ns 0.6 % 3.3 V Analog
LEM Board Mount Current Sensors AC and DC integrated current sensor, SO16 package, 20 A, 2% accuracy, Voltage output
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

20 A Current Sense 1.5 us 5 V
LEM Board Mount Current Sensors AC and DC integrated current sensor, SO16 package, 40 A, 2% accuracy, Voltage output
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

40 A Current Sense 1.5 us 5 V
LEM Board Mount Current Sensors AC and DC integrated current sensor, SO16 package, 50 A, 2% accuracy, Voltage output
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

50 A Current Sense 1.5 us 5 V
LEM Board Mount Current Sensors AC and DC integrated current sensor, SO16 package, 80 A, 2% accuracy, Voltage output
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1 000

80 A Current Sense 1.5 us 5 V
LEM Board Mount Current Sensors Integrated Current Sensor, 20A , 2% Accuracy, 5V Power supply, Low Power Loss,Over Current Detection, High Isolation
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

50 A Current Sense 2.2 us 5 V
ACEINNA Board Mount Current Sensors 20A, 5V, Fix gain, 5MHz BW, Galvanic isolation. UL/IEC/EN62368-1 and UL1577 Certified. SOIC-16 Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

20 A 0.3 us 0.6 % 5 V Analog
Allegro MicroSystems Board Mount Current Sensors CT433-HSWF30MR Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 1 000

6 mA Current Sense 300 ns 1 MHz 3 V Analog
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSFixed-5V-5.4kVisolation-OCD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 500

50 mA Current Sense 3 us 0 Hz to 300 kHz 5 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-17AB.FSFixed-5V-5.4kVisolation-OCDadjusted Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

17 mA Current Sense 3 us 0 Hz to 300 kHz 5 V Analog AEC-Q100
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-25AB.FSRatio-5V-5.4kVisolation-OCD Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

25 mA Current Sense 3 us 0 Hz to 300 kHz 5 V Analog AEC-Q100