VS-BV203-B

KEMET
80-VS-BV203-B
VS-BV203-B

Mfr.:

Description:
Vibration Sensors 3-5.5V 10-15kHz 20m/s2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Vibration Sensors
RoHS:  
VS
Brand: KEMET
Height: 2.9 mm
Length: 11.4 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Transducers
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Termination Style: Connector
Width: 8.4 mm
Part # Aliases: USEVBV203B0000
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS Vibration Sensors

KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10Hz up to 15kHz. The modules accomplish this through the effective conversion of vibrations to electrical signals by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. With no amplifier required, KEMET VS sensors are easy to embed and can detect even the faintest levels of vibration throughout a large sensing bandwidth. This performance makes the sensors ideal for predictive maintenance and process control operations in the Industrial Internet of Things (IIoT), allowing for correction and data analysis flow to programmable logic controllers (PLCs), microcomputers, or analyzers. The J model type sensors feature a unique detachable design for easy installation, while the B type offers an integrated cable profile.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
22
Expected 26/10/2026
20
10
Expected 09/11/2026
10
Expected 20/05/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,83 € 151,83 €
141,78 € 708,90 €
139,00 € 1 390,00 €
138,37 € 6 918,50 €