VDS130

Amphenol Wilcoxon
523-VDS130
VDS130

Mfr.:

Description:
Vibration Sensors Digital Vibration Data Source, converts 4 analog accelerometer signals to MQTT protocol for AI, IIoT, cloud platforms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Vibration Sensors
10 mV/g, 25 mV/g, 50 mV/g, 100 mV/g, 500 mV/g, 1000 mV/g
DIN Rail
VDS130
Brand: Amphenol Wilcoxon
Height: 140.09 mm
Length: 155 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Termination Style: Screw
Width: 34 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VDS130 Vibration Data Source

Amphenol Wilcoxon VDS130 Vibration Data Source is a 4-channel IEPE to MQTT digital converter for IIOT, cloud, and analytics platforms. This device supports four IEPE vibration inputs and a tachometer (RPM) input, enabling synchronization of vibration and rotational-speed data. The VDS130 preserves the original analog-signal characteristics while publishing vibration spectrum, FFT, and calculated metrics like acceleration, velocity, displacement, crest-factor, standard deviation, and ISO‑defined frequency bands. The VDS130 vibration data source outputs MQTT data for simplified integration into enterprise- and cloud-level data systems. This device provides high‑resolution data up to 40kHz, making it suitable for both high‑frequency and general‑purpose industrial monitoring. The Wilcoxon VDS130 is compatible with a wide range of industrial vibration sensors covering general-purpose, high-speed, low-speed, high-temperature, high-EMI, high-vibration, submersible, and hazardous-area applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 447,30 € 2 447,30 €