Reel Gyroscopes

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Mounting Style Packaging
Analog Devices Gyroscopes 50 /s Yaw Rate Gyro 254In Stock
Min.: 1
Mult.: 1
: 500

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes 300 /sec Yaw Rate Gyro 123In Stock
Min.: 1
Mult.: 1
: 500

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) 4 694In Stock
8 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 1 000

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
TDK InvenSense Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100 3 319In Stock
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 16.4 LSB/dps, 32.8 LSB/dps, 65.5 LSB/dps, 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating 2 471In Stock
6 000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 250
: 3 000

X, Y, Z +/- 245 dps, +/- 500 dps, +/- 2000 dps Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 437In Stock
Min.: 1
Mult.: 1
: 500

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 500In Stock
Min.: 1
Mult.: 1
: 500

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing 1 131In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3 000

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) 7In Stock
2 500On Order
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Reel, Cut Tape
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 111In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 35In Stock
Min.: 1
Mult.: 1
: 50

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices ADXRS290BCEZ-RL7
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market 2In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes GYROSCOPES MEMS SENSOR
450On Order
Min.: 1
Mult.: 1
: 50

1-axis X +/- 125 deg/s Digital SPI 50 LSB/deg/s SPI 16 bit 23.9 mA 3.6 V 3 V SOIC-24 AEC-Q100 SMD/SMT Reel, Cut Tape
TDK InvenSense Gyroscopes Automotive Qualified, Grade2 (-40C +105C), Integrated 3-Axis MEMS Gyroscope Device
4 994Expected 21/08/2026
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 Reel, Cut Tape
Murata Electronics Gyroscopes OMNI,DBAND,FIXED,NF 698-960MHZ Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Reel
Analog Devices Gyroscopes 300 /sec High Vibration Immunity Digital Gyro Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 SMD/SMT Reel
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 SMD/SMT Reel
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 SMD/SMT Reel
Analog Devices Gyroscopes Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyro Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel
TDK InvenSense Gyroscopes Miniature Dual-Axis OIS Optimized MEMS Gyroscope Non-Stocked
Min.: 5 000
Mult.: 5 000
: 5 000

2-axis X, Y 46.5 deg/s, 93 deg/s, 187 deg/s, 374 deg/s Analog and Digital 87.5 LSB/deg/s, 175 LSB/deg/s, 350 LSB/deg/s, 700 LSB/deg/s I2C, SPI 2.5 mA 3.6 V 1.71 V LGA-12 Reel
Murata Electronics Gyroscopes X-axis 300dps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 50

1-axis X Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices ADXRS290BCEZ-RL
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel