ADT7476AARQZ-R

onsemi
863-ADT7476AARQZ-R
ADT7476AARQZ-R

Mfr.:

Description:
Board Mount Temperature Sensors MONITORS 5V/4 FANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
QSOP-24
2-Wire, I2C, SMBus
3 V
3.6 V
Remote
10 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: ADT7476A
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Thermal Controller and Voltage Monitor
Unit Weight: 143,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 2 191

Stock:
2 191 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,97 € 3,97 €
3,90 € 19,50 €
3,02 € 30,20 €
2,78 € 69,50 €
Full Reel (Order in multiples of 2500)
2,78 € 6 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.