FLK-FEV100/TY1

Fluke
676-FLK-FEV100/TY1
FLK-FEV100/TY1

Mfr.:

Description:
Test Accessories - Other TEST ADAPTER EV CHARGING STATIONS W/TYPE 1 CONNECTOR & CABLE

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Accessories - Other
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Kit
Brand: Fluke
Frequency: 50 Hz/60 Hz
Height: 45 mm
Length: 220 mm
Product Type: Test Accessories - Other
Resistance: 2 kOhms
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 110 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908922
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Charging Stations

As the electric vehicle (EV) market grows, so does the need for EV supply equipment (EVSE), ranging from installation to critical infrastructure maintenance. Fluke has engineered a variety of solutions that address the safety and reliability needs of EV charging stations. This eMobility-focused portfolio includes electrical testers, insulation testers, thermal cameras, and EVSE testers. These products help users perform fast, accurate measurements for efficient routine checks as well as EVSE troubleshooting, all while providing high levels of safety.

FEV100 EV Charging Station Test Adapter Kits

FLUKE FEV100 EV Charging Station Test Adapter Kits test the safety and performance of type 1, level 1/level 2 electric vehicle AC charging stations (EVSEs) easily and reliably. The FEV100 Test Adapters simulate the presence of an electric vehicle, allowing users to conduct tests in combination with appropriate test instruments such as a digital multimeter or oscilloscope. Use the FEV100 to verify if an EVSE is working correctly after installation and during periodic maintenance or troubleshoot an EVSE if it is not delivering the appropriate charge. Perform various tests, including ground fault checks, insulation of wires, measuring voltage, and duty cycle to see the maximum current available for charging, all with one adapter.

Availability

Stock: