DAS240-BAT

B&K Precision
615-DAS240-BAT
DAS240-BAT

Mfr.:

Description:
Data Logging & Acquisition PORT MULTI-CHANNEL RECORDER W/BATTERY

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Data Logger
Datalogging
Analog
LCD
USB
4 mA to 20 mA
20 Channel
Brand: B&K Precision
Frequency: 1 Hz to 10 kHz
Height: 298 mm
Height - mm: 298 mm
Length: 176 mm
Length - mm: 176 mm
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 66 mm
Width - mm: 66 mm
Voltage Rating: 24 V
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAS240-BAT Portable Multi-Channel Recorder

B&K Precision DAS240-BAT Portable Multi-Channel Recorder measures voltage, temperature, current, resistance, frequency, and pulse parameters commonly found in process applications. The multi-channel design features 20 universal analog channels and can accept up to 200. This recorder has a 32GB internal hard drive and up to 15 hours of battery life for maximum usage. B&K Precision DAS240-BAT Portable Recorder features a wide 10" touchscreen and displays information both graphically and numerically, ensuring high visibility and limiting the number of misreadings.  

Availability

Stock: