6069-410-035

Digilent
424-6069-410-035
6069-410-035

Mfr.:

Description:
Data Logging & Acquisition USB-2404-UI; DAQ; 4 Input; 24b; 50KS/s/ch

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
Input
Analog
USB
USB
4 Channel
Brand: Digilent
Product Type: Dataloggers
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 60 V
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-2404-UI Universal Input USB DAQ Device

Digilent USB-2404-UI Universal Input USB DAQ Device features four simultaneous analog inputs capable of measuring voltage, current, thermocouples, RTDs, resistance, and bridge-based sensors. The Digilent USB-2404-UI device features an A/D per channel, including channel-to-channel and system-to-host isolation. This device is USB-powered and requires no external power. The USB-2404-UI provides four individually configurable 24-bit universal analog input channels with integrated signal conditioning. All channels are measured simultaneously at up to 100 S/s per channel.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 052,23 € 1 052,23 €