BSB0205HA5-00HSF

Delta Electronics
108-BSB0205HA5-00HSF
BSB0205HA5-00HSF

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 20x20x5mm, 5VDC, 0.54CFM, 0.5W, 32.7dBA, Sleeve, 4x Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DC
5 VDC
0.54 CFM (0.02 m3/min)
Sleeve
32.7 dBA
10500 RPM
500 mW
5 mm
5 mm
20 mm
Plastic
Wire Leads - 4
BSB
IP55
Tachometer, PWM
Brand: Delta Electronics
Lead Length: 43 mm
Length: 20 mm
Pressure Type: 10.98 mm H2O
Product Type: DC Fans
Size: 20 mm x 20 mm x 5 mm
Factory Pack Quantity: 304
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414593590
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: