Aavid Thermal Interface Products

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Thermalfilm MT for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter 5 287In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-220 Polyimide Plastic Film Amber - 260 C + 240 C 18.42 mm 13.21 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mounting Kit with Thermalfilm for TO-220 2 806In Stock
10 000Expected 22/02/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for TO-220 915In Stock
3 000Expected 23/10/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits Bulk
Aavid Thermal Interface Products Thermalsil III Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 11 579In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-218, 5.16mm Inner Diameter, 14.30mm OD 4 644In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators DO-4 Mica Insulators
Aavid Thermal Interface Products Mica Insulator for TO-3, Rhombus, 42.85x30.15x 0.051mm 6 417In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3 Mica 0.528 W/m-K Opaque + 550 C 42.85 mm 30.15 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, 18.92x13.84x 0.051mm 9 358In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid 43-66-2G
Aavid Thermal Interface Products Thermalfilm for TO-66, 0.05mm Thickness, 33.32x19.35mm 124In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-66 Polyimide Plastic Film Insulators
Aavid Thermal Interface Products Mounting Kit 390In Stock
600Expected 26/08/2026
Min.: 1
Mult.: 1
Thermally Conductive Insulators Non-standard Mounting Kits
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 17.50x14.27x 0.152mm, Silicone Rubber 4 628In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 17.5 mm 14.27 mm 0.15 mm Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 19.05x12.70x 0.152mm, Silicone Rubber 4 338In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 16.51mm 998In Stock
10 000Expected 29/12/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 16.51 mm 12.7 mm 1.78 mm 28000 psi Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 19.05x12.70x 0.152mm, Adhesive-1 Side 828In Stock
8 000Expected 10/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.42x13.21x 0.152mm, Adhesive-1 Side 737In Stock
6 000On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator Pad/Film for TO-220 963In Stock
5 000Expected 27/10/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 22.1 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO218, Polygon, 5-Side, 23.80x19.05x 0.152mm, Sil Rubber 526In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 23.8 mm 19.05 mm 0.15 mm Insulators
Aavid KUSBK0387ET,3SG
Aavid Thermal Interface Products Thermal Interface Material by Kuntze, KU-SBK-0387-ES-ST-0,3mm-SG 1 880In Stock
Min.: 1
Mult.: 1

Thermal Interface Materials Non-standard Kuntze
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, Opaque, 18.92x13.84x 0.051mm
51 400On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators Bulk
Aavid Thermal Interface Products Insulator for TO-18, 5.59x2.54x1.02mm
5 000Expected 11/11/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-18 Beryllium Oxide Insulators
Aavid Thermal Interface Products SoftFlex Pad, 1.6 W/mK Conductivity, 2mm Thick, 1-Side Adhesive, 76.2x76.2mm
1 985On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.76 W/m-K Black 76.2 mm 76.2 mm 2 mm Gap Fillers
Aavid Thermal Interface Products Thermal Link with BeO Insulator for TO-5, Vertical, Black Anodized, 15 C/W
500Expected 19/04/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators Board Level TO-5 Aluminum Black 10.16 mm 9.52 mm Thermal Link
Aavid Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 3 Holes
12 000Expected 02/09/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-5 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 9.91 mm 9.91 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-18, 6.35mm Outer Diameter, 2.54mm ID, 0.91mm, 4 Holes
9 839Expected 02/03/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-18 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 6.35 mm 6.35 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mounting Kit with Thermalsil III for TO-220
3 170On Order
Min.: 1
Mult.: 1

Thermal Interface Kits Thermalsil III TO-220 Mounting Kit TO-220 Mounting Kits Bulk
Aavid 56-03-2G
Aavid Thermal Interface Products Mica Insulator for TO-3
1 855On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-3 Mica Insulators