Bulk Thermal Interface Products

Results: 2 540
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird A18196-08
Laird Thermal Interface Products Tpcm 5200 18x18in
39On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets 1.5 ft 1.5 ft 5000 Bulk
Parker Chomerics Thermal Interface Products Double-Sided Thermal Conductive Attachment Tape, T411, 0.5 W/m-K, 6"x6" Sheet
31Expected 25/08/2026
Min.: 1
Mult.: 1

Thermally Conductive Adhesive Tape Conductive Clear 6 in 6 in T411 Bulk
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, Opaque, 18.92x13.84x 0.051mm
51 400On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators Bulk
Laird Thermal Interface Products Tpli220 FG A0 16x16" 6 W/mK gap filler
2Expected 14/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Boron Nitride 6 W/m-K 4 kVAC Blue - 45 C + 200 C 406 mm 406 mm 0.51 mm 35 psi UL 94 HB Tpli 200 Bulk
Laird Thermal Interface Products Tflex 6200 DC1 9x9" 3.0W/mK gap filler
1Expected 21/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 3 W/m-K Tflex 600 Bulk
Laird Thermal Interface Products Tflex 550 9x9" 2.8W/mK gap filler
14Expected 24/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2.8 W/m-K 10 kVAC Blue - 45 C + 200 C 229 mm 229 mm 0.5 mm to 5.1 mm 100 psi UL 94 V-0 Tflex 500 Bulk
Laird Thermal Interface Products T-flex 580 9" X 9" X 0.080"
9Expected 03/11/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2.8 W/m-K 10 kVAC Blue - 45 C + 200 C 229 mm 229 mm 2.10 mm 46 psi UL 94 V-0 Tflex 500 Bulk
Laird Thermal Interface Products Tflex 540 DC1 9x9" 2.8W/mK gap filler
13Expected 28/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2.8 W/m-K 9.2 kVAC Blue - 50 C + 200 C 228.6 mm 228.6 mm 1.01 mm 66 psi UL 94 V-0 Tflex 500 Bulk
Laird Thermal Interface Products Tflex 350 9" x 9"
95Expected 22/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 0.89 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex 720 18" x 18"
1Expected 17/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 5 W/m-K Gray - 45 C + 200 C 0.5 mm to 5 mm UL 94 V-0 Tflex 700 Bulk
Laird Thermal Interface Products Tflex HR630 9x9" 3.0W/mK gap filler
36Expected 24/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K Gray - 45 C + 200 C 229 mm 229 mm 0.75 mm UL 94 V-0 Tflex HR600 Bulk
Laird Thermal Interface Products COOLZORB-600
8Expected 02/11/2026
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Absorbing Sheet Non-standard 3 W/m-K Gray - 40 C + 175 C 457.2 mm 457.2 mm 0.5 mm 50 psi UL 94 V-0 COOLZORB Bulk
Laird Thermal Interface Products COOLZORB-500 0.040in 18.0x18.0in
2Expected 30/09/2026
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Absorbing Sheet Non-standard 4 W/m-K Gray - 40 C + 175 C 457.2 mm 457.2 mm 1.02 mm 17.3 psi UL 94 V-0 COOLZORB Bulk
Laird Thermal Interface Products Tflex HD780 9x9
8Expected 31/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 5 W/m-K HD700 Bulk
Laird Thermal Interface Products Tflex HD7200 9x9 in
3Expected 18/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 5 W/m-K HD700 Bulk

Laird Thermal Interface Products Tflex P320 9.00x9.00 in,
44On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Elastomer 3 W/m-K 5 kVAC Purple - 40 C + 125 C 228.6 mm 228.6 mm 0.50 mm 10 psi UL 94 V-0 P300 Bulk
Laird Thermal Interface Products Tflex HD3120MTG 9x9IN,
6Expected 17/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets 9 in 9 in Bulk
Laird Thermal Interface Products Tflex HD83000 9x9
2Expected 21/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 6 W/m-K Teal - 40 C + 150 C 228.6 mm 228.6 mm 0.12 in 10 psi UL 94 V-0 Tflex HD80000 Bulk
Laird Thermal Interface Products Tflex HD83750 9x9
4Expected 22/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 6 W/m-K Teal - 40 C + 150 C 228.6 mm 228.6 mm 0.15 in 10 psi UL 94 V-0 Tflex HD80000 Bulk
Laird Thermal Interface Products TFLEX B250
115Expected 24/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 228.6 mm 228.6 mm 1.27 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Laird Thermal Interface Products 9X9IN
30Expected 19/10/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 228.6 mm 228.6 mm 4.32 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Laird Thermal Interface Products Tflex 3150TG 18x18in
6Expected 21/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Bulk
Laird Thermal Interface Products Tflex SF10,1.75 229x229mm,
5Expected 26/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 1.75 mm UL 94 V-0 Tflex SF10 Bulk
Laird Thermal Interface Products 9x9IN, Tflex HD7.5,1.75
3Expected 02/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Non-standard 7.5 W/m-K Gray - 50 C + 125 C 9 in 9 in 1.75 mm Tflex Bulk
Laird Thermal Interface Products Thickness 1mm 229x229mm Grey
10Expected 01/02/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 1 mm UL 94 V-0 HR6.5 Bulk