Thermal Interface Products

Results: 5 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.060" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2191191 924In Stock
27,11 €
23,70 €
23,24 €
22,56 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.080" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2191192 1 137In Stock
37,04 €
33,32 €
32,22 €
31,23 €
27,16 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.040" Thickness, 1 Side Tack, TGP1000VOUS/VO Ultra Soft 1 174In Stock
27,19 €
20,98 €
18,57 €
18,24 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.080" Thickness, 1 Side Adhesive, IDH 2166010 764In Stock
48,91 €
48,29 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products Sil-Pad, 12" x 12" Sheet, 0.007" Thickness, Sil-Pad TSP900/400, IDH 2167741 4 197In Stock
12,31 €
11,38 €
10,71 €
10,04 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 304.8 mm 304.8 mm 0.007 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, 25.4x19.05mm, TSP1600S/900S 104 276In Stock
125 400Expected 17/12/2026
0,301 €
0,269 €
0,256 €
0,247 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 25.4 mm 19.05 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, 1 Side Adhesive, 12"x12" Sheet 1 030In Stock
32,85 €
29,33 €
28,41 €
27,47 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 304.8 mm 304.8 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S
Bergquist Company Thermal Interface Products Insulator, Low-Pressure, 12"x12" Sheet, 0.009" Thickness, SIL PAD TSP1600S/900S 1 465In Stock
29,69 €
29,32 €
28,30 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company Thermal Interface Products Polyimide-Based Insulator, 0.010" Thickness, Sil-Pad TSPK1300/K-10, IDH 2167644 3 038In Stock
1,41 €
1,28 €
1,25 €
1,21 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 21.72 mm 16 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300 Bulk
Parker Chomerics Thermal Interface Products Thermal Insulator Pad, Aero/Defense Grade, 0.015" Thick, 8"x8" Sheet, Adhesive 81In Stock
185,89 €
172,35 €
166,93 €
165,13 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Insulator Pad Silicone 2.6 W/m-K White - 60 C + 200 C 8 in 8 in 0.015 in UL 94 HB 1671
Vicor Thermal Interface Products Thermal Pads Package of 1 = 10 pads 982In Stock
300Expected 25/05/2027
53,89 €
51,94 €
51,92 €
51,71 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Bulk
Vicor Thermal Interface Products ICRO THERMATE QTY 1 piece = pack of 10 370In Stock
2 573Expected 18/05/2027
48,17 €
44,57 €
42,56 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Bulk
Vicor Thermal Interface Products Thermal Pads Package of 10 pcs 306In Stock
80,61 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Bulk
Vicor Thermal Interface Products Package of 10 pcs 295In Stock
53,89 €
46,34 €
46,33 €
45,27 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Aluminum Alloy 2.32 in 2.2 in 0.007 in Bulk
Crydom Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs 6 432In Stock
2,55 €
2,29 €
2,16 €
2,12 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad 1 W/m-K White - 55 C + 150 C 57.2 mm 44.5 mm 0.10 mm 20 psi UL 94 V-0 HS Each
Panasonic Industry Thermal Interface Products 106 mmx60 mmx0.25 mm250 W/m-K - 55 C+ 400 C 165In Stock
9,86 €
9,07 €
8,56 €
8,32 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 106 mm 60 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 90 mmx90 mmx0.35 mm200 W/m-K - 55 C+ 400 C 4 176In Stock
15,47 €
13,80 €
13,02 €
12,68 €
12,67 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 90 mm 90 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Vishay Thermal Interface Products THJP0805 A TF e3 5 128In Stock
Cut Tape
0,697 €
0,611 €
0,584 €
0,568 €
Reel
0,446 €
Min.: 1
Mult.: 1
: 3 000
Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 0805 (2012 metric) Aluminum Nitride 0.77 W/m-K - 65 C + 150 C 0.079 in 0.047 in 0.033 in THJ Reel, Cut Tape, MouseReel
Wurth Elektronik Thermal Interface Products WE-PCM Rect Phs Mtrl 400mm x 300mm x .2mm 206In Stock
97,76 €
Min.: 1
Mult.: 1
Phase Change Materials Thermal Pad Non-standard Polyimide (PI) 5 W/m-K Black - 40 C + 130 C 400 mm 300 mm 0.2 mm WE-PCM Bulk
Laird Technologies Thermal Interface Products Tgard 500,A0 Kit TO247 1 241In Stock
1,94 €
1,75 €
1,71 €
1,62 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad TO-247 Silicone Elastomer 6 kVAC Brown - 60 C + 180 C 25.4 mm 19.05 mm 0.23 mm 1.3 kpsi UL 94 V-0 Tgard 500

Bergquist Company Thermal Interface Products High Reliability Insulator, 0.015" Thickness, 0.75x0.6", SIL PAD TSP3500/2000 4 389In Stock
5 120Expected 18/01/2027
8,56 €
7,58 €
7,22 €
6,95 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Fiberglass 3.5 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500
Laird Technologies Thermal Interface Products TFLEX SF830 9.0X9.0IN 26In Stock
78,23 €
63,60 €
62,40 €
61,13 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 7.8 W/m-K Gray - 25 C + 120 C 9 in 9 in 0.03 in UL 94 V-0 Tflex SF800 Bulk

Wakefield Thermal Thermal Interface Products Thermal Conductor Pad, 0.005" Thickness, Rectangle, 63.5x50.8mm, Black 4 993In Stock
2,48 €
2,22 €
2,12 €
2,04 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad 2 W/m/K Black - 240 C + 300 C 2.5 in 2 in 0.005 in 650 psi WTC

Wakefield Thermal Thermal Interface Products Thermal Conductor Pad, 0.005" Thickness, Rectangle, 17.45x14.27mm, Black 5 000In Stock
0,734 €
0,654 €
0,618 €
0,602 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad 2 W/m/K Black - 240 C + 300 C 0.69 in 0.56 in 0.005 in 650 psi WTC

Wakefield Thermal Thermal Interface Products Thermal Conductor Pad, 0.005" Thickness, Rectangle, 19.05x12.7mm, Black 4 963In Stock
0,543 €
0,49 €
0,467 €
0,451 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad 2 W/m/K Gray - 240 C + 300 C 0.75 in 0.5 in 0.005 in 650 psi WTC