1063 Thermal Interface Products

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Thickness Tensile Strength Flammability Rating Series

Bergquist Company Thermal Interface Products Polyimide-Based Insulator, 0.006" Thickness, Sil-Pad TSPK1300/K-10 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Bergquist Company Thermal Interface Products Insulator, 10"x12" Sheet, 0.020" Thickness, Sil-Pad TSPA3000/A2000, IDH 2189298 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 0.508 mm 50 psi UL 94 V-0 A2000 / TSP A3000