PCB Mount Thermistors

Results: 4 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC LUG M5 10k 1% G24 64mm A 380In Stock
Min.: 1
Mult.: 1
NTCALUG54A M5 3984 K 10 kOhms 1 % PCB Mount Wire Lead - 55 C + 150 C 9.5 mm 19.8 mm
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

B57250 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 10kOhm 1% B-3455 HT Series 2 783In Stock
Min.: 1
Mult.: 1
: 4 000

3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3624 soft 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

3624 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3624 soft 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

3624 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 HT Series 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

3455 K 5 kOhms 150 mW 3 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1% blk 0.4e/1e A 407In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A 1 210In Stock
1 500Expected 17/08/2026
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC NI 0.5 LEAD 10K SPECIAL TOL blk E3 A 540In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 2.2 % PCB Mount Radial - 55 C + 150 C 4.2 mm 4 mm 8 mm
Honeywell NTC (Negative Temperature Coefficient) Thermistors Uni-Curve w/ bare leads & epoxy 859In Stock
Min.: 1
Mult.: 1

192 4138 K 50 kOhms 750 uW 0.2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 2 194In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 15ohm Y kink bulk 15 058In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4 298In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors 5 dia Power NTC 5ohm Y kink bulk 13 570In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 1.6 W 20 % PCB Mount Radial - 40 C + 150 C 5 mm 7.5 mm 6 mm 10 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 2.5ohm Y kink bulk 5 473In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 16ohm Y kink bulk 9 998In Stock
Min.: 1
Mult.: 1

BN 16 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 220ohm Y kink bulk 5 738In Stock
6 250On Order
Min.: 1
Mult.: 1

BN 220 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 13 dia Power NTC 5ohm Y kink bulk 11 477In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 120ohm Y kink bulk 11 348In Stock
Min.: 1
Mult.: 1

BN 120 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 2.5ohm Y kink bulk 10 231In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 5ohm Y kink bulk 5 872In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 10KOhm, 25 deg C Tol 2.413mm Diameter 310In Stock
Min.: 1
Mult.: 1

197 3974 K 10 kOhms 750 uW 10 % PCB Mount Radial - 60 C + 125 C Bead 2.413 mm 38.1 mm 2.413 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 20ohm Y kink bulk 6 193In Stock
Min.: 1
Mult.: 1

BN 20 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 15 245In Stock
Min.: 1
Mult.: 1
: 4 000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors RB103J9W-2 THERMISTOR 3 955In Stock
Min.: 1
Mult.: 1

3892 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) Bulk