Modified Polyphenylene Ether (mPPE) Multi-Conductor Cables

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Alpha Wire 78332 SL199
Alpha Wire Multi-Conductor Cables 22 AWG 2 Conductor 300V Foil/Braid, MPPE, MPPE PER FOOT Spool, Slate Non-Stocked Lead-Time 8 Weeks

Communication and Control Shielded 2 Conductor 5000 ft 22 AWG 3.99 mm (0.157 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 34 300 V
Alpha Wire 78348 SL199
Alpha Wire Multi-Conductor Cables 20 AWG 8 Conductor 300V Foil/Braid, MPPE, MPPE PER FOOT Spool, Slate Non-Stocked Lead-Time 9 Weeks

Communication and Control Shielded 8 Conductor 5000 ft 20 AWG 6.22 mm (0.245 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 32 300 V
Alpha Wire 78372 SL199
Alpha Wire Multi-Conductor Cables 24 AWG 2 Conductor 300V Foil/Braid, MPPE, MPPE PER FOOT Spool, Slate Non-Stocked Lead-Time 9 Weeks

Twisted Pair Cable Shielded 2 Conductor 5000 ft 24 AWG 4.9 mm (0.193 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 36 300 V