Allegro MicroSystems A81415 Automotive ASIL-D PMIC

Allegro MicroSystems A81415 Automotive ASIL-D-Certified Power Management IC (PMIC) integrates a multi-protocol wheel-speed sensor interface, providing a single-chip solution for electromechanical braking (EMB) architectures. This module combines power, safety, and decoding for a drop-in solution that enhances functional safety, lowers system cost, and decodes wheel speed sensors of any protocol. With an on-chip wheel-speed sensor interface (WSSI), the A81415 decodes standard two-level pulse width modulation (PWM) and three-level AK protocols without complex analog circuitry or a separate decoder IC. The PMIC also eliminates up to nine external components by incorporating a fully integrated buck-boost pre-regulator, five low-dropout (LDO) regulators, and a single-inductor architecture that requires no external switches or diodes. Allegro MicroSystems A81415 Automotive ASIL-D PMIC offers an ultra-simplified, single-chip power and sensing foundation for next-generation brake-by-wire systems.

Features

  • Designed for EMB applications
  • Integrated wheel-speed sensing
    • On-chip WSSI decodes two-level, PWM, AK, and high-definition protocols
    • Eliminates separate decoder IC
  • 12V-to-48V scalable, operates natively in 12V systems with simple upgrade path to 48V corner modules when paired with Allegro APM81815 pre-regulator
  • Eliminates up to nine external components
  • 3.2V to 36V operating VIN input range, 40V maximum
  • Five internal linear regulators, each with fold-back short-circuit protection
  • Cost and space savings
  • ASIL-D and AEC-Q100 qualified - dual watchdogs and built-in fault handling meet high safety standards without requiring external protection circuitry

Simplified Application Diagram

Block Diagram - Allegro MicroSystems A81415 Automotive ASIL-D PMIC
Published: 2026-07-08 | Updated: 2026-07-09