Analog Devices Inc. AD5705R/AD5706R Digital-to-Analog Converters
Analog Devices AD5705R/AD5706R Digital-to-Analog Converters (DACs) are low noise, four-channel programmable current-output devices designed for photonics control, optical communications, LED driver current sourcing, and current-mode biasing. The DACs integrate a 2.5V on-chip reference, a load DAC, an A/B toggle, and dither functions, which simplify precision current-source design while supporting flexible SPI-based control.
Each DAC channel operates independently with its own positive supply rail, helping optimize power efficiency and thermal performance across multiple outputs. The AD5705R/AD5706R DACs also include programmable current ranges up to 300mA, analog diagnostic monitoring of supply and output conditions, and addressable pins that allow up to four devices to share a single SPI bus.
The ADI AD5705R is the 12-bit member of the family, while AD5706R provides 16-bit resolution for applications that need finer current-setting granularity. The devices are offered in 36-ball 2.55mm x 2.55mm WLCSP and 28-pin 4mm × 4mm LFCSP package options, and support operation from -40°C to +125°C.
Features
- Four-channel current-output DAC family with low noise performance and SPI control
- 50mA, 150mA, 200mA, and 300mA programmable output current ranges per channel
- Flexible 1.65V to 3.6V output supply voltages with a separate voltage supply per output channel
- 0.3V Maximum dropout voltage per channel
- Internal switches to ground on IOUT pins
- 2.5V on-chip voltage reference
- 50MHz SPI interface
- Load DAC, A/B toggle, and dither functions
- Integrated analog diagnostic monitoring and thermal warning alert
- Package options
- 36-ball 2.55mm x 2.55mm WLCSP
- 28-pin 4mm x 4mm LFCSP
- AD5705R: 12-bit resolution
- AD5706R: 16-bit resolution
Applications
- Photonics control
- Optical communications
- LED driver programmable current sources
- Current-mode biasing
Specifications
- Shared operating conditions
- AVDD supply range 2.9V to 3.6V
- PVDDx supply range 1.65V to AVDD, with a separate rail per channel
- IOVDD supply range 1.14V to 1.89V
- Up to four devices can share one SPI bus using addressable pins
- Operating temperature range from -40°C to +125°C
- AD5705R
- 12-bit, four-channel current-output DAC
- Integral nonlinearity ±8LSB12 maximum
- AD5706R
- 16-bit, four-channel current-output DAC
- Integral nonlinearity ±32LSB16 maximum
- Output and monitoring functions
- MUX output provides monitoring of supply voltages, output voltages, output currents, and die temperature
- Internal reference output 2.5V nominal
Functional Block Diagram