Renesas / Dialog EBC10296 & EBC10320 SSR + GaN SIPs

Renesas / Dialog EBC10296 and EBC10320 SSR + GaN System-In-Packages (SIPs) are a combo solution of SSR + GaN with up to 100W power design. The EBC10296 SIP supports zero-standby power at <5mW with no load PD3.2. The EBC10320 SIP supports standby power <75mW at no load. The EBC10296 SIP meets the <0.3W pin requirement at Pout 0.15W and features RRW22111+PS238-1+iW610+RRW30110. The EBC10320 SIP achieves >94% efficiency at full load and supports third-party protocol IC/TL431 feedback.

Features

  • EBC10296:
    • SSR + GaN combo solution up to 100W power design
    • Support Zero-Standby-Power <5mW @ no load
    • Meets Pin <0.3W @ Pout 0.15W
    • Support PD3.2
    • RRW22111+PS238-1+iW610+RRW30110  
  • EBC10320:
    • SSR + GaN combo solution up to 100W/24V power design
    • Standby power <75mW @ no load
    • >94% efficiency at full load
    • Supports third-party protocol IC/TL431 feedback

Board Overview

Renesas / Dialog EBC10296 & EBC10320 SSR + GaN SIPs
Published: 2026-03-16 | Updated: 2026-07-27