Renesas / Dialog RRW221x GaN System-in-Packages (SiPs)

Renesas/Dialog RRW221x GaN System-in-Packages (SiPs) are zero standby power AC/DC digital SSR flyback controllers integrated with SuperGaN FETs. These SiPs feature an integrated 700V GaN flyback regulator that supports up to 100W and is ultra-efficient (up to 95%), small, cool, and lightweight. The RRW221x SiPs include built-in single-point fault protection against AC line voltage brown-in and brown-out, output short-circuit, output overvoltage, and optocoupler failure. Typical applications include USB PD adapters, auxiliary power for industrial control and automation, home appliances, networking, power tools, motor control, medical power supply, and PoE power.

Features

  • Same pin-out, footprint from 25W to 100W, ease platform designs
  • Excellent light-load efficiency for IOT, industrial applications
  • Digital Multi-Mode Control (MMC) for efficiency across the whole load range
  • Maximum 270kHz further reduces magnetics and PCB size for an ultimate compact form-factor
  • Robust, high-performance Renesas GaN enables high-frequency operation and low switching loss
  • 5mW at 230VAC in typical 25W to 65W USB PD adapters
  • Minimal BOM
  • Non-ZSP option also available
  • Built-in single-point fault protections against AC line voltage brown-in, brown-out, output short-circuit, output over-voltage, and optocoupler failure

Applications

  • USB PD adapters
  • AUX power for industrial control and automation
  • Home appliances
  • Networkings
  • Power tools
  • TV powers
  • POE powers
  • Wall outlet
  • Docking stations
  • Smart speakers
  • DIN rail powers
  • Merchant powers
  • Motor control
  • Aux power for server and telecom
  • Medical power supply
  • Battery charging or other energy storage devices
  • Automotive auxiliary power supplies
  • Personal care
Published: 2026-03-16 | Updated: 2026-07-06