Renesas / Dialog EBC10298 PSR GaN SIP

Renesas/Dialog EBC10298 PSR GaN SIP is a combination of a PSR and a GaN solution with up to 65W power design. This board includes an RRW21111 25W to 65W PSR flyback converter and an iW673-20 SR controller. The EBC10298 PSR GaN SIP delivers <150mW of power at no load and >94% efficiency. This board features digital primary-side regulation and a low BOM cost. The EBC10298 GaN-SIP supports excellent CC/CV performance.

Features

  • PSR +GaN combo solution up to 65W power design with low BOM cost
  • Digital primary-side regulation
  • >94% efficiency
  • <150mW power at no load
  • Excellent CC/CV performance

Application Circuit Diagram

Application Circuit Diagram - Renesas / Dialog EBC10298 PSR GaN SIP

Board Overview

Renesas / Dialog EBC10298 PSR GaN SIP

Board Dimensions

Mechanical Drawing - Renesas / Dialog EBC10298 PSR GaN SIP
Published: 2026-03-16 | Updated: 2026-07-27