Lantronix NTC-201 4G LTE CAT 1BIS Industrial IoT Router
Lantronix NTC-201 4G LTE CAT 1BIS Industrial IoT Router provides secure managed connectivity for critical industrial IoT applications. The router implements a single globally certified SKU to simplify worldwide deployment while delivering LTE Cat 1bis connectivity for remote operations, distributed assets, and industrial monitoring systems.
The Lantronix NTC-201 runs a Linux-based operating system and supports custom edge applications via the Software Development Kit (SDK). The NTC-201 Routers combine TR069, MQTT/s, TLS 1.3, and Percepxion™ cloud management for centralized device management, zero-touch provisioning, remote configuration, over-the-air firmware updates, and reduced site visits.
Developed for demanding industrial environments, the NTC-201 includes a rugged IP40 housing, DIN-rail and wall-mount options, LED status indication, and broad DC input support. The router is an excellent fit for vending and ticketing systems, smart buildings, access control, retail and digital signage, traffic light control, and surveillance camera connectivity.
Features
- Global LTE Cat 1bis connectivity through one certified SKU for simplified deployment
- Linux-based operating system with SDK support for custom edge applications
- Percepxion cloud management for centralized monitoring, troubleshooting, and firmware updates
- Zero-touch management with over-the-air firmware, remote configuration, and SMS diagnostics
- Enterprise-grade security with IPSec, OpenVPN, SNMP v3, TLS 1.3, and SMS sender whitelisting
- Cloud-ready communication with TR069, MQTT/s, and TLS 1.3 support
- Rugged IP40 housing with DIN-rail and wall-mount installation options
- LED status and error indicators for field diagnostics
- Optional soldered MFF2 SIM to help reduce vibration-related failures in demanding environments
Applications
- Vending and smart building ticketing systems
- Vending and ticketing machines
- Smart buildings
- Building management system controllers
- HVAC systems
- Fire alarm panels
- Energy assets across distributed sites
- Access control systems
- Retail and digital signage
- Traffic lights control
- Surveillance cameras
Specifications
- LTE FDD Cat 1bis device category with 3GPP Rel 13 compliance
- Downlink data rate of up to 10Mbps
- Uplink data rate of up to 5Mbps
- 1x SMA antenna connector
- 1x 100Base-T Ethernet RJ45 port
- Recessed multifunctional reset button with reboot, recovery mode, and factory default reset support
- LED indicators
- 1x power
- 1x SIM
- 1x 4G
- 3x signal strength
- Custom indicators
- SIM support
- One SIM card slot supporting Mini USIM/SIM 2FF format
- Optional soldered-down SIM ETSI MFF2 DFN-8 USIM
- Processor and storage
- 1GHz Arm Cortex A8 processor
- 256MB RAM
- 512MB flash memory storage
- Operating supply voltage range of 8VDC to 40VDC and harsh-environment support from -30°C to +70°C
- Operating temperature range of -40°C to +70°C
- Dimensions of 105mm x 88mm x 35mm
- IP40 rating